|
|
|
|
Hirose Miniature Waterproof Plastic Connectors*
HR30 Series
*Overmold version available
|
|
Introduced by Mouser in 2008, these
Hirose Electric HR30 Miniature Waterproof Plastic Connectors
are rated
IP67
for complete protection against dust and
water penetration
when submerged one meter deep for half hour. The
HR30 connectors
are short in length when fully terminated and mated and feature a built-in lock/release mechanism that securely locks the mated
connectors
while allowing a quick disconnect by simply pulling on the
plug
's release collar. The
Hirose Electric HR30 Miniature Waterproof Plastic Connectors
are user friendly with molded-in grooves to prevent hand slippage,permanent colored alignment indicators, and multiple polarizing keys to protect from misalignment or insertion of the wrong connector.
|
*
Hirose
has introduced an
Overmold
version of the
HR30 Miniature Waterproof Plastic Connectors.
With the same benefits and features as the HR30, once overmolded this
version provides a waterproof structure suitable for cable harness cleaning.
View Overmold Products List
|
HR30 Features
-
Small size - Short in length when fully terminated and mated.
-
Water and dust protected -
IP67
protection rating: Complete protection against
dust
penetration and against
water penetration
when submerged 1 meter deep for half hour. Mated with corresponding
connector
or protective cap.
-
Simple pull lock release - Built-in lock/release mechanism securely locks mated
connectors
while allowing quick disconnection by simply pulling on the
plug
’s release collar. Molded-in grooves prevent hand slippage when pulled. The round configuration of the collar allows easy side-by-side panel mounting and will not snag on objects when the cable is pulled-out.
-
Light weight, corrosion resistant - Glass reinforced thermoplastic compounds and noncorrosive components are used in all assemblies.
-
Contact protection and self-alignment - Multiple polarizing keys protect the contacts from mis-alignment or attempted insertion of the wrong
connector
, while assuring correct mating between the corresponding
connectors
.
-
Visual alignment indicators - Permanent alignment indicators in a contrasting color on all
connectors
aid in correct alignment and engagement.
-
Built-in cable strain relief
HR30 Applications
Test and measuring equipment, portable devices, instrumentation, industrial devices, recreational equipment, I/O applications and other applications requiring use of lightweight, corrosion resistant quick mate/ release cable connections.
|
|
Product Specifications
Current Rating
| Voltage Rating
| Operation Temperature Range
| | 5A (3 pos.)
| 100V AC,140V DC
(3,6 pos.)
30V AC,42V DC
(10,12 pos.)
| -25ºC to +85ºC
|
|
|
Characteristic
|
Specification
|
Conditions
|
Contact resistance
|
5m ohms max. (3 pos.)
15m ohms max. (Solder type: 6, 10, and 12 pos.)
30m ohms max. (Through hole type: 6 and 12 pos.)
|
1A DC
|
Insulation resistance
|
1000M ohms min.
|
100 V DC
|
Withstanding voltage
|
No flashover or insulation breakdown
|
300 V AC / one minute
|
|
Vibration
|
No electrical discontinuity of 10 µs or more
|
Frequency: 10 to 55 Hz, single amplitude of 0.75 mm,
1 cycle= 5min, 10 cycles in each of the 3 directions.
|
|
Durability (mating/un-mating)
|
Contact resistance 10m ohms min.(3 pos.)
Contact resistance 30m ohms min. (Solder type: 6, 10, and 12 pos.)
Contact resistance 100m ohms min. (Through hole type: 6 and 12 pos.)
|
1000 cycles
|
Temperature cycle
|
Insulation resistance 100 M ohms min.
|
(-55ºC: 30 minutes --> Room temperature: 10 to 15 minutes -->
+85ºC: 30 minutes --> Room temperature: 10 to 15 minutes) for 5
cycles
|
Humidity resistance
|
Insulation resistance:
10M ohms min. (when humidity high)
100M ohms min. (when dry)
|
96 hours at temperature of 40ohmsC and humidity of 90% to 95%
|
Waterproof performance
|
No penetration inside
|
While mated with corresponding or protective cap submerged at depth of 1m for half hour
|
Dust protection
|
|
Material
|
|
Assembly
|
Component
|
Material
|
Finish
|
Remarks
|
Plug
|
Insulator
|
PPS
|
Black
|
UL94V-0
|
PBT
|
Black
|
UL94V-0
|
Polyacetal
|
Natural
|
--
|
Gasket
|
Silicone rubber, chloroprene rubber
|
Red/Black
|
--
|
Contacts
|
Brass, phosphor bronze
|
Gold palted
|
--
|
Spring
|
Stainless steel
|
--
|
--
|
Receptacles
|
Insulator
|
PPS
|
Black
|
UL94V-0
|
Gasket
|
Chloroprene rubber
|
Black
|
--
|
Contacts
|
Brass, phosphor bronze
|
Gold plated
|
--
|
Hexagonal nut
|
Zinc alloy
|
Chromate
|
--
|
Washer
|
Phosphor bronze
|
Nickel plated
|
--
|
Crimp contact
(male/female)
|
Contacts
|
Phosphor bronze
|
Selective gold plated
|
--
|
|
Ordering Information
| 
|
|