|
|
|
Harwin EZ-BoardWare RFI & SMT PCB Hardware
|
|
The range of
SMT EZ
-BoardWare RFI & SMT PCB Hardware
products from
Harwin
are all designed to make production processes easier, and in some cases eliminate extra processes altogether. Surface mount designs, available in tape and reel for fully automated assembly, these products will increase design flexibility and decrease costs.
|
|
EZ-Shield Clips
Harwin Video
from YouTube
Unable to view this video?
Click to send a link to another source.
|
Features
-
Surface Mount EMI/RFI shield clips
-
Compatible with automated assembly
-
Eliminates through-hole assembly
-
Allows multiple fitting-removal-refitting cycles of shielding can
-
Beryllium-copper or cupro-nickel base material available on the Midi clip
-
Available in 100% tin plate and Tin/Lead (Beryllium Copper only)
-
Contact resistance as low as 20mΩ
Applications
-
Telecoms base stations
-
Radio communications
-
Data processing
-
In-car entertainment/information system
|
|
|
Surface Mount
EMI
/
RFI shield clips
from
Harwin
are now available in 3 different sizes, to save
PCB
space and reduce assembly and rework time by eliminating through-hole manufacturing processes.
Datasheet
|
|
Sensitive
electronic circuits need to be fully protected from extraneous
electro
-
magnetic
and
radio frequency
interference (
EMI
and
RFI
). This has typically been achieved by mounting
metal shields
or '
cans
' directly to the
PCB
to fully shroud the required circuitry. These
shields
are often attached to the
PCB
using through-hole soldertails, manually soldered after the main assembly process.
Not only is this time-consuming and costly but also, during initial setup and subsequent maintenance, it is often necessary to access the circuitry and components under the
shields
. This requires de-soldering operations in often densely populated areas containing highly sensitive components. As a result, there is a high risk of expensive damage occurring.
Harwin
's solution of using
shield retaining clips
, supplied in industry-standard Tape & Reel packaging, provide a automatic placement method which is soldered using standard
SMT
placement equipment. The
shielding can
is then fitted during final assembly within seconds. As it is possible to remove and refit the
can
a number of times, tuning and rework operations are simplified, and a minimal risk of damage is ensured. Therefore both initial production and rework costs are significantly reduced.
Harwin
's
EMI
/
RFI clips
are aimed at telecoms base stations, radio communications, data processing and in-car entertainment systems. Previous devices have been successfully used in diverse applications such as the Bowman Military radio project and automotive SatNav/DVD players.
|
EZ-Shield Fingers
|
These
Harwin RFI Shield Fingers
can be assembled to PCBs and used as
grounding
or
shielding
contacts, in contact with metal frames or shields. Suitable for both wiping and sliding action, the individual clips are ideal for automated placement.
Datasheet
|
EZ-Links
Linking between tracks and bridging over other tracks, these
Harwin SMT JumperLinks
can simplify board layout and may eliminate unnecessary throughholes and even a PCB layer.
Datasheet
|
EZ-Test Points
|
By soldering these
Harwin SMT EZ-Test Points
to a
circuit board
, test engineers have easy and convenient points on the
PCB
to take their readings. This minimizes the damage risk, and are easily soldered at the same time as the rest of the components.
Datasheet
|
|
EZ-Cable Clips
Harwin Video
from YouTube
Unable to view this video?
Click to send a link to another source.
|
Harwin EZ-Cable Clips
make it possible to tidy cable / wire away on your PCB. The
EZ-Cable Clips
are placed on the
PCB
during the manufacturing process. These c
able clips
are placed using industry standard pick & place machines.
-
Four different size options
-
Covers a range of cables from 01mm to 03mm
-
Replaces manual assembly of plastic accessories
|
|
Harwin
's
EZ-Cable metal clips
are physically much smaller than equivalent plastic wire management
clips
. They are placed directly onto solder pads, thus negating the need to drill retaining holes in the PCB, offering further space and cost savings. More, the new
clips
are ultra low profile and, unlike the old, bulky plastic
clips
, they do no protrude through the
PCB
increasing design flexibility.
Finally, the plastic clips require installation by hand - a time consuming and very costly exercise. These
clips
eliminate that process by being assembled at the same time as the rest of the
SMT
components.
Supplied on tape and reel, and fully compatible with automated manufacturing and soldering processes,
Harwin
's new
metal cable clips
offer excellent mechanical performance and are available in four different sizes to accommodate a range of wires between 1.0mm and 3.0mm in diameter. Comments Product Manager, Paul Gillam, "Historically,
wire management clips
have to be assembled to the
PCB
after component placement which is both time-consuming and expensive. These new
metal surface mount clips
eliminate secondary assembly processing, provide a secure positive retention to PCB, save space and put less restrictions on the PCB layout."
The new
EZ-Cab;e clips
are ideally suited for high-volume commercial and industrial markets as well as consumer electronics applications.
|
EZ-Fuse Clips
|
Designed to accept
Mini Blade fuse tails
or
blade tabs
2.8 x 0.8mm, the
Harwin SMT Fuse Clip
makes an easy
connection
with the fuse to an SMT circuit board.
Datasheet
|
|
|