Product Finder
VIEW ALL PRODUCTS
Optoelectronics
LED Lighting
Embedded Solutions
Semiconductors
- Discrete Semiconductors
- Integrated Circuits (ICs)
- Development Tools
Circuit Protection
Passive Components
Interconnects
Wire & Cable
Electromechanical
Sensors
Enclosures
Thermal Management
Power
Test & Measurement
Tools & Supplies
Home
»
Product Knowledge Center
»
FTDI
FTDI
FTDI X-Chip Series Interface ICs & Modules
Wide range of interfaces, including basic and full UART, FIFO, I
2
C, SPI and FT12485.
FTDI VNC2 Debug Module
Designed to program/debug firmware, & provide connectivity for Vinculum-II USB host controller device.
FTDI C232HD USB 2.0 Hi-Speed to UART Cables
Incorporating FT232H USB 2.0 Hi-Speed to UART IC to connect 3.3V or 5.0V digital interfaces to USB.
FTDI DB9 USB to Digital Modules
Provides a simple and fast method of migrating existing DB9 based connector UART interfaces to USB 2.0.
USB 2.0 Hi-Speed Interface
FTDI USB to MPSSE Cables
Fast, simple USB interfacing for 3.3V logic level devices.
FTDI DB9-USB-RS232 USB 2.0 Modules
Migrates DB9 RS232 interfaces to USB 2.0 without board re-design.
FTDI USB Hi-Speed Serial/Hub Module
USB interface expansion module that supports up to 3 external downstream USB ports.
FTDI FT232H UART / FIFO ICs
Single channel USB 2.0 Hi-Speed ICs configurable for a variety of serial or parallel interfaces.
FTDI Vinco Development Module
Incorporates VNC2 controller for USB 2.0 interfacing.
FTDI Morph-IC-II FPGA Module
Simplifies creation of FPGA applications, USB 2.0 integration.
FTDI Vinculum-II Embedded Dual USB Host Controller
Four times the Flash memory of the VNC1L.
FTDI USB-COM-PLUS Single- and Multi-Port Serial Modules
Single and multi port solution for connecting multiple RS232, RS422, and RS485 to USB.
FTDI FT2232H / FT4232H USB 2.0 Hi-Speed Mini Modules
Provides access to all required signals and two or four independent configurable interfaces.
FTDI