Product Finder
VIEW ALL PRODUCTS
Optoelectronics
LED Lighting
Embedded Solutions
Semiconductors
- Discrete Semiconductors
- Integrated Circuits (ICs)
- Development Tools
Circuit Protection
Passive Components
Interconnects
Wire & Cable
Electromechanical
Sensors
Enclosures
Thermal Management
Power
Test & Measurement
Tools & Supplies
Home
»
Product Knowledge Center
»
EPCOS
EPCOS
EPCOS P11 / P12 Series Inrush Current Limiting NTC Thermistors
Provides high electrical stability and a resistance tolerance of ±20%.
EPCOS B82804A Series Gate Drive Transformers
Offers a wide range of turns ratios, polarities, and outputs.
Epcos ASB / ASR Pressure Sensors
Miniaturized SMD hybrid package with an on board compensation circuit for non-linearity and temperature error.
EPCOS PhaseCap©Power Factor Correction Compact Capacitor
Features high inrush current, overcurrent capability, and high life expectancy.
EPCOS Automotive Varistors and Thermistors - Various Series
Offer voltage suppression and temperature measurement in automotive applications.
EPCOS Superior Series SMD PTC Thermistors
Best in Class Chip Limit Temperature Sensors with wide range of temps between 70 and 145 °C in 10K steps, suitable for reflow and wave soldering to 280 ºC.
Miniature, withstands temps from -40°C to +125°C.
EPCOS SAW Filters and Resonators
Hermetically sealed ceramic package for harsh environments.
Optimized for high power densities.
EPCOS DC Link Film Capacitors
Suitable for high ripple current modules.
EPCOS Feida Motor Run Capacitors
Self-healing properties, low dissipation factor, safety level to P2.
EPCOS