Texas Instruments CC430F5135 System on Chip
High-Performance MSP430 SoC with RF CoreThe Texas Instruments CC430F5135 is a microcontroller system-on-chip configuration combining the excellent performance of the state-of-the-art CC1101 sub-1-GHz RF transceiver with the MSP430™ CPUXV2 16-bit RISC CPU. The device features the powerful MSP430 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The CC430 family provides a tight integration between the microcontroller core, its peripherals, software, and the RF transceiver, making these true system-on-chip solutions easy to use as well as improving performance. The TI CC430F5135 SoC with RF core features five low-power modes and is optimized to achieve extended battery life in portable measurement applications. The TI CC430F5135 features up to 32 kB in-system programmable flash memory, up to 4 kB of RAM, two 16-bit timers, a high-performance 12-bit ADC with six external inputs, and more. Typical applications for this TI SoC with RF core include wireless analog and digital sensor systems, heat cost allocators, thermostats, metering (AMR/AMI), and smart grid wireless networks.
|

|
Features
- True System-on-Chip (SoC) for Low-Power Wireless Communication Applications
- Wide Supply Voltage Range: 1.8 V to 3.6 V
- Ultralow Power Consumption:
CPU Active Mode (AM): 160 µA/MHz Standby Mode (LPM3 RTC Mode):2.0 µA
- MSP430™ System and Peripherals:
16-Bit RISC Architecture, Extended Memory, up to 20-MHz System Clock
| Applications
- Wireless analog and digital sensor systems:
Consumer/personal networking Industrial remote monitoring Portable medical Asset tracking Energy harvesting
- Automatic Metering Infrastructure (AMI)
- Alarm and security systems
- Thermostats
|
TI CC430 Overview VideoYou must have JavaScript and Flash enabled to view this content.
TI CC430F5135 Block Diagram