|
|
|
Amphenol RF
Renewable Energy Technology Center
|
|
Amphenol RF Connectors
for
Green Energy Technology
address your interconnect needs with a wide variety of
wireless green energy meters
and their infrastructure.
The Amphenol RF Connectors
for
Green Energy Technology
include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of
utilities
data in
SmartGrid
,
SmartMeter
™, and other
automated meter
applications.
|
SmartGrid
|
SmartMeter™
|
Automatic Meter Reading (AMR)
|
Advanced Metering Infrastructure (AMI)
|
Select your application for Amphenol Renewable Energy Technology:
|
|
Handheld Meter Reading Units (Series AMC, MCX, MMCX)
AMC Connector Series Amphenol RF
manufactures a family of
Amphenol Micro Coaxial
(
AMC
)
Connectors
for use in applications with 50 Ω impedance requirements.
AMC connectors
are low profile (2.5mm of the board) and offer an extremely small board footprint (3mm x 2mm).
|
|
Features & Benefits
-
Easy Snap-snap-on/off mating
-
Ultra low-profile (2.5mm mating height)
-
Small foot print (3mm x 3mm)
-
100% compatible with Hirose U.FL Series
|
Applications
-
Wireless
Internet (WiFi, WiMax, EvDO/EvDV Solutions)
-
Wireless
Infrastructure (Cellular Base Stations)
-
RFID
-
Bluetooth
-
Inventory/Barcode Scanners
-
Handheld Devices
|
|
|
MCX Connector Series Amphenol RF
offers the
MCX
series of snap-on
subminiature connectors
that conform to the European CECC 22220. Since the
MCX
has identical inner contact and insulator dimensions as the
SMB
, while being 30% smaller, it provides designers with options where weight and physical space are limited.
MCX
provides
broadband
capability through 6 GHz with a snap-on
connector
design. A range of
connectors
are available, including printed circuit board and cable connectors.
|
|
Features & Benefits
-
Broadband
performance with low reflection DC to 6 GHz. Low cost combined with high quality
-
Quick connect/disconnect snap-on mating reduces installation time
-
Accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable. This provides customer flexibility in their design and manufacturing.
|
Applications
-
Automotive
-
GPS
-
PC/LAN
-
WLAN
-
Base Station
-
Head End Equipment
-
Radios
-
Wireless/Networks Antenna
-
Components
-
Instrumentation
-
Telecom
|
|
|
MMCX Connector Series (
Micro-Mate
™)
The
Amphenol RF MMCX
series (
MicroMate
™) is one of
Amphenol
's smallest
RF connector
lines and is a
micro-miniature connector
series with a lock-snap mechanism allowing for 360 degrees rotation, enabling flexibility in PCB layouts. The
MMCX
connectors
conform to the European CECC 22000 specification. The 6 GHz 50 Ω
interconnect
system is available in surface mount, edge card, and cable connectors.
|
|
Features & Benefits
-
Broadband
performance with low reflection DC to 6 GHz, providing a high-quality solution at a low cost
-
Quick connect/disconnect snap-on mating reduces installation time
-
Confirms to European CECC 22000 specifications
-
Available in straight and right angle plugs and printed circuit board connectors
|
Applications
-
Antennas
-
Cable Assemblies
-
Instrumentation
-
Satcom
-
Base stations
-
Components
-
PCMCIA cards
-
Telecom
-
Broadband communications
-
GPS
-
Radio boards
|
|
|
Back to Top
Mobile AMR Systems (Series
TNC
,
Type N
,
SMA
,
MMCX
)
TNC Connector Series The
Amphenol TNC series
was designed as a threaded version of the
BNC
and features screw threads for mating.
TNC
are
miniature
, threaded
weatherproof
units with a constant 50 Ω impedance and they operate from 0 - 11 GHz. The
Amphenol TNC
series is available in standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface and ensures that reverse polarity interface
connectors
do not mate with standard interface connectors.
Amphenol
accomplishes this by inserting female contacts into plugs and male contacts into jacks.
|
|
Features & Benefits
-
Threaded coupling interface ensures connector will not de-couple in vibration-intensive applications
-
Many
TNC
s are recognized under the component program of Underwriter's Laboratories and have undergone stringent testing from an independent laboratory
-
Performance from 0 -11 GHz operations in many applications
|
Applications
-
Antennas
-
Cellular
-
Mil-Aero
-
Telecom
-
Base stations
-
Components
-
Networks
-
Cable Assembly
-
Instrumentation
-
Radar
|
|
|
Type N Connector Series The
Amphenol Type N Connector
series was developed to satisfy the need for a durable, weatherproof, medium-size
RF connector
with consistent performance through 11 GHz. The
Type N
series is available in
Standard N
(
coaxial cable
) and
Corrugated N
(
helical
and
annular cable
). Their primary applications are the termination of medium to miniature size coaxial cable, including RG-8, RG-58, RG-141, and RG-225.
RF coaxial connectors
are the most important element in the cable system. Corrugated copper
coaxial
cables have the potential to deliver all the performance your system requires, but they are often limited by the performance of the connectors.
Intermodulation distortion, a major concern in today's communications systems, is consistently low with corrugated
cable connectors
. Typical performance is -125 dBm (-168 dBdc). In-house IMD measurement capability gives
Amphenol
the unique ability to understand the effects of connector design elements on IMD generation and to design the best performing
connectors
in the industry. Self-flaring designs are easily attached with standard hand tools in the field, and are highly resistant to pull off and twist off. All
corrugated cable connectors
are optimally matched to their cables for low VSWR and insertion loss.
|
|
Features & Benefits
-
Accommodates a wide range of medium to miniature-sized RG coaxial cables in a rugged medium-sized design
-
Broad line of Military (M39012), Industrial (UG) and Commercial (RFX) grade products available, giving customers choices in weighing cost versus performance benefits
-
Meets many customer application demands with plug styles available in straight and right angle and jack styles available in panel mount, bulkhead mount, and receptacle
|
Applications
-
Antennas
-
Cable assemblies
-
Instrumentation
-
PCS
-
Satcom
-
Base stations
-
Cellular
-
Microwave Radio
-
Radar
-
Surge protection
-
Broadcast
-
Components
-
Mil-Aero
-
Radios
-
WLAN
|
|
|
SMA Connector Series SMA
is an acronym for
SubMiniature version A
and uses a threaded interface. 50 Ω
SMA connectors
are semi-precision,
subminiature
units that provide excellent electrical performance from DC to 18 GHz. These high-performance
Amphenol RF connectors
are compact in size and have mechanically outstanding durability.
For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, these
SMA connectors
for semi-rigid
coaxial cables
and the
SMA Plug
-
to
-
Jack adapter
offer a precise and simple means of phase adjustment for
microwave
devices. Built in accordance with MIL-C-39012 and CECC 22110/111,
SMA connectors
can be mated with all
connectors
that meet these spec mating diameters regardless of manufacturer.
SMA
is available both in Standard and Reverse Polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors.
Amphenol
accomplishes this by inserting female contacts into plugs and male contacts into jacks. Other manufacturers may use reverse threading to accomplish reverse polarity keying.
|
|
Features & Benefits
-
Broadband performance DC to 18 GHz with low reflection stainless steel construction and ¼ - 36 threaded coupling offers high performance in a compact design.
-
Low cost Commercial Grade (Brass SMA) available in nickel or gold plating which provides approximately 30% cost reduction with 250 mating cycles.
-
Available for .085" and .141" diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316.
-
Phase Adjustable SMA connectors provide ease of mechanical screw adjustments, compared to the delays and expense of laborious cable-trimming.
|
Applications
-
Base stations
-
Instrumentation
-
Process controls
-
cable assemblies
-
Mil/Aero
-
Telecom
-
Components
-
PC/LAN
|
|
|
MMCX Connector Series (
Micro
-
Mate
™)
The
Amphenol RF MMCX
series (
MicroMate
™) is one of
Amphenol
's smallest
RF connector
lines and is a
micro
-
miniature
connector
series with a lock-snap mechanism allowing for 360 degrees rotation, enabling flexibility in PCB layouts. The
MMCX
connectors conform to the European CECC 22000 specification. The 6 GHz 50 Ω interconnect system is available in surface mount, edge card, and cable connectors.
|
|
Features & Benefits
-
Broadband performance with low reflection DC to 6 GHz, providing a high-quality solution at a low cost
-
Quick connect/disconnect snap-on mating reduces installation time
-
Confirms to European CECC 22000 specifications
-
Available in straight and right angle plugs and printed circuit board connectors
|
Applications
-
Antennas
-
Cable Assemblies
-
Instrumentation
-
Satcom
-
Base stations
-
Components
-
PCMCIA cards
-
Telecom
-
Broadband communications
-
GPS
-
Radio boards
|
|
|
Back to Top
Fixed Antenna Systems (Series
Type N
and
SMA
)
Type N Connector Series The
Amphenol Type N Connector
series was developed to satisfy the need for a durable, weatherproof, medium-size
RF connector
with consistent performance through 11 GHz. The
Type N
series is available in
Standard N
(
coaxial cable
) and
Corrugated N
(
helical
and
annular cable
). Their primary applications are the termination of medium to miniature size
coaxial
cable
, including RG-8, RG-58, RG-141, and RG-225.
RF coaxial connectors
are the most important element in the cable system. Corrugated copper coaxial cables have the potential to deliver all the performance your system requires, but they are often limited by the performance of the connectors.
Intermodulation distortion, a major concern in today's communications systems, is consistently low with corrugated cable connectors. Typical performance is -125 dBm (-168dBdc). In-house IMD measurement capability gives
Amphenol
the unique ability to understand the effects of connector design elements on IMD generation and to design the best performing connectors in the industry. Self-flaring designs are easily attached with standard hand tools in the field, and are highly resistant to pull off and twist off. All
corrugated cable connectors
are optimally matched to their cables for low VSWR and insertion loss.
|
|
Features & Benefits
-
Accommodates a wide range of medium to miniature-sized RG coaxial cables in a rugged medium-sized design
-
Broadline of Military (M39012), Industrial (UG) and Commercial (RFX) grade products available, giving customers choices in weighing cost versus performance benefits
-
Meets many customer application demands with plug styles available in straight and right angle and jack styles available in panel mount, bulkhead mount, and receptacle
|
Applications
-
Antennas
-
Cable assemblies
-
Instrumentation
-
PCS
-
Satcom
-
Base stations
-
Cellular
-
Microwave Radio
-
Radar
-
Surge protection
-
Broadcast
-
Components
-
Mil-Aero
-
Radios
-
WLAN
|
|
|
SMA Connector Series SMA
is an acronym for
SubMiniature version A
and uses a threaded interface. 50 Ω
SMA connectors
are semi-precision,
subminiature
units that provide excellent electrical performance from DC to 18 GHz. These high-performance
Amphenol RF
connectors
are compact in size and mechanically have outstanding durability.
For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, these
SMA
connectors
for semi-rigid
coaxial cables
and the
SMA Plug
-
to
-
Jack adapter
offer a precise and simple means of phase adjustment for
microwave
devices. Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all
connectors
that meet these spec mating diameters regardless of manufacturer.
SMA
is available both in Standard and Reverse Polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors.
Amphenol
accomplishes this by inserting female contacts into plugs and male contacts into jacks. Other manufacturers may use reverse threading to accomplish reverse polarity keying.
|
|
Features & Benefits
-
Broadband performance DC to 18 GHz with low reflection stainless steel construction and ¼ - 36 threaded coupling offers high performance in a compact design.
-
Low cost Commercial Grade (Brass SMA) available in nickel or gold plating which provides approximately 30% cost reduction with 250 mating cycles.
-
Available for .085" and .141" diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316.
-
PhaseAdjustable SMA connectors provide ease of mechanical screw adjustments,compared to the delays and expense of laborious cable-trimming.
|
Applications
-
Base stations
-
Instrumentation
-
Process controls
-
Cable assemblies
-
Mil/Aero
-
Telecom
-
Components
-
PC/LAN
|
|
|
Back to Top
|