|
The Amphenol Industrial Helios H4 Solar Connectors offer cost effective solutions for all segments of the solar electric system while featuring the highest current rating in the industry - 40 Amps. The Helios H4 provides efficient, low loss power transfer through precision machined contacts utilizing RADSOK® technology. The H4 connectors offer high reliability for both thin film and crystalline silicon technologies. The H4 Solar Connectors feature a quick and easy, safe NEC 2008 compliant locking system with secure snap lock mating, making the H4 the most advanced solar connector available. The Helios H4 meets NEC 2008 standards "as is", with no additional components required. With a 25-year UV and ozone resistance, the Amphenol H4 Solar Connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and temperature extremes. The Amphenol Industrial Helios H4 Solar Connectors are fully intermateable with industry standard (MC4) connectors and are ready for field assembly with no small parts to lose. The RoHS compliant Helios H4 connectors are engineered to meet UL, TUV, IEC/CEI, NEC, and DIN V.
Now Available! The Helios H4 Panel Connector offers higher current ratings and lower contact resistance resulting in lower power losses. Compatible with standard industry connectors, the Helios H4 Panel Connector is available in three different gauges including 14 AWG rated at 36 A, 12 AWG rated at 45 A and 10 AWG rated at 52 A.
Features
- UL and TUV dual approval
- Fully intermateable with industry standard
-
Meets all new NEC 2008 requirements
-
Quick and easy secure snap-lock mating
-
Simple unlocking tool meets NEC requirements
-
Long-term UV and Ozone resistance
-
Withstands hydrolysis, oil, chemicals, abrasion, corrosion, and extreme temperatures
-
Highest current rating in industry
-
RoHS compliant
-
Complete Cable Assemblies available
-
Low contact resistance means low power loss
-
Ready for field assembly
-
No assembly required, no small parts to lose
Technical Data
|
Rated Current
|
36A (2.5mm
2
, AWG14), 45A (4.0mm
2
, AWG12),
52A (6.0mm
2
, AWG10)
|
|
Rated voltage
|
1000V (IEC/CEI), 600V(UL)
|
|
Test voltage
|
6kV for 1 minute, 10kV impulse
(1.2/50µS)(IEC)
|
|
Typical contact resistance
|
0.25mΩ
|
|
Contact material
|
Copper, tin plated
|
|
Contact system
|
Machined/cold formed contact
with Radsok® insert
|
|
Insulation material
|
PC
|
|
Locking mechanism
|
Snap-lock, special unlock tool required to un-mate as required by NEC2008
|
|
Cable strain relief
|
Compression gland with ratcheting gland nut
|
|
Degree of protection
|
IP68 (1 meter, 1 hour) mated
|
|
Safety class
|
II (IEC61140)
|
|
Pollution degree
|
2 (IEC60664)
|
|
Overvoltage category
|
III (IEC60664)
|
|
Flame class
|
UL94-V0
|
|
Ambient temperature range
|
-40ºC - +90ºC
|
|
|
View Products List
Additional Resources:
Helios H4 Solar Connectors Datasheet Helios H4 Panel Connector Datasheet Solar Presentation Helios Solar Brochure
|