United States United States
Please confirm your currency selection:


STMicroelectronics STM8L-Discovery Board

Quick, Cost-Effective Way to Discover STM8L MCUs

The STMicroelectronics STM8L-Discovery Board is based on the STM8L152C6T6 microcontroller (MCU) and is a quick-start evaluation board for STM8L ultra-low-power MCUs. The STM8L Discovery Board is the quickest way to discover the STM8L, to program and use the device, and to build and debug applications. This STMicroelectronics evaluation board includes the embedded debugger ST-LINK and an IDD consumption measurement feature that helps you to discover the ultra-low-power efficiency. The STMicroelectronics STM8L-Discovery also features an LCD (24 segments, 4 commons), LEDs, and push buttons. Demonstration software is preloaded in the board's Flash memory, and numerous applications are available to learn, reuse, and modify code for a fast time to proof-of-concept or demonstration. The latest versions of this demonstration source code and associated documentation can be downloaded from www.st.com/stm8l-discovery. The STM8L-Discovery is ideal for hobbyists, developers, students, and support teams.

More Discovery Boards from STMicroelectronics:

STM8S Discovery Kit

STM32V Discovery Kit

STM32L Discovery



View Product List

STMicroelectronics STM8S-DISCOVERY Features
  • On-board ST-LINK with selection mode switch to use the kit as stand-alone ST-LINK with SWD connector
  • Designed to be powered by USB or by external power 5V or 3.3V supply
  • Can supply target application with 5V or 3V
  • IDD consumption measurement in Low Power Modes
  • Two User LEDs (Green and Blue)
  • One User Push Button
  • Extension header for all I/Os for quick connection to prototyping board or easy probing




  • STMicroelectronics
  • Development Tools|Embedded Solutions|Semiconductors|IC-MCU/MPU