STMicroelectronics STM32L152 Evaluation Boards
The STMicroelectronics STM32L152 evaluation boards are a complete demonstration and development platform for STMicroelectronics STM32L EnergyLite™ 32-bit microcontrollers (MCUs). The STM32L152-EVAL or STM32L152D-EVAL features the STMicroelectronics ARM Cortex-M3 core-based STM32L152VBT6 that supports two I²C, two SPI, and three USART channels, 12-bit ADC, 12-bit DAC, 16 KB internal SRAM and 128 KB Flash (384 KB on STM32L152D-EVAL), USB FS, LCD controller, touch sensing, and JTAG debugging. The full range of hardware features on the STM32L152-EVAL or STM32L152D-EVAL helps you evaluate all peripherals and develop your own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for a specific application. An ST-LINK/V2 is integrated on the board as embedded in-circuit debugger and programmer for the STM32L MCU. STM32L MCUs provide industry-leading energy-saving performance and allow designers to optimize performance, function, and battery life.
|
Features
- Four 5 V power supply options:
- Power jack
- ST-LINK/V2 USB connector
- User USB connector
- Daughterboard
- Audio speaker and microphone connected to DAC and ADC of STM32L152VBT6
- 2 GByte or more SPI interface MicroSD CardTM
- I²C compatible serial interface temperature sensor
- RS-232 communication
- IrDA transceiver
- JTAG and trace debug support, ST-LINK/V2 embedded.
- 240x320 TFT color LCD connected to SPI interface of STM32L152VBT6
- Joystick with 4-direction control and selector
- Reset button
- Tamper or Key button
- 4 color user LEDs and 3 LEDs as MCU power range indicator
- MCU consumption measurement circuit
- LCD glass 32 x 4 segments connected to LCD controller in STM32L152VBT6
- Extension connector for daughterboard or wrapping board
- MCU voltage choice of 3.3 V or adjustable from 1.65 V to 3.6 V
- USB FS connector
- Two touch sensing buttons
- Light dependent resistor (LDR)
- Potentiometer
Applications
- Medical and handheld equipment
- Application control and user interface
- PC peripherals, gaming, GPS and sport equipment
- Alarm systems, Wired and wireless sensors, Video intercom
- Utility metering
|