|
|
 |
|
Roving Networks RN-SRL USB to 3V & 5V Serial UART Dongles & TTL Bridge CablesRoving Networks RN-SRL USB to 3V & 5V Serial UART Dongles are USB-to-Serial TTL bridge board modules (PCB Assembly) designed to accommodate a quick and easy means to interconnect to devices having TTL level serial interfaces which require conversion to USB. The on-board bridge controller is either the PROLIFIC 64-bit PL2303HXD (3V) or FTDI's FT232R (5V) USB-to-Serial UART device which controls the relevant USB signal and protocol requirements. The Roving Networks RN-SRL USB to 3V & 5V Serial UART Dongles are each comprised of 2 main components, a USB type-A connector as the interface to the outside world, and small form factor PCB requiring soldered-wire connections to the mating device(s). The RoHS compliant PCB assembly is configured with a fixed TTL output level of +3.3V or +5V. Roving Networks RN-SRL USB-to-Serial TTL Bridge Cables are available in black and translucent overmold USB-A male connectors, having connection-ready 6 conductor tinned-leads at the opposite end. Each cable is made up to a 6 foot length (1.8m), with a heat-shrink finish treatment.
|
Shared Features
- Enables USB-to-Serial TTL conversion/bridging
- Connects to device (Microcontroller) UART or I/O
- I/O includes TX, RX, RTS, CTS, VCC, and GND
- USB 2.0 full speed compatible
- Data Flow controlled by RTS/CTS, DSR/DTR, or XON/XOFF
- Internal EEPROM with allocated user writable area
- PCB assembly powered by USB Bus
- External Logic powered from USB Port at +5V or +3V
- Zero-Cost royalty free drivers and virtual comm port software
- Drivers (USB and DLL software interface) and Virtual Comm supports: W98, 98SE, ME, Win2K, Win2003, WinXP, Win2008, WinXP-64, Win7, Win7-64, WinVista, WinVista64, WinXP-Embedded, WinCE v4.2, v5.0, v6.0, MAC OS8, OS9, OSX, and Linux 2.4+
- Operating temperature range: -40C to +85C
USB to 3V Serial UART Dongle Features
- Programmable baud rate generator can be configured to support
- Data transfer rates from 75 to 12M baud at TTL levels
- Supports 5, 6, 7, or 8 Data bits, 1, 1.5, or 2 Stop bits, and Parity setting of None, Even, Odd, Mark, or Space
- Parity error, Frame error, and Serial Bread Detection supported
- Configurable 512-byte bi-directional data buffer 256-byte out/256-byte in, or 128-byte out/384-byte in
- On-chip one-time programming ROM for device start-up configurations
- On-chip USB1.1 transceiver, 5V->3.3V regulator
USB to 5V Serial UART Dongle Features
- Data transfer rates from 300 to 3M baud at TTL levels
- Supports 7 or 8 Data bits, 1 or 2 Stop bits, and Parity setting of None, Even, Odd, Mark, or Space
- FTDIChip-ID™ Security feature supported
- Factory set for +5V CMOS drive outputs and 5V safe TTL inputs
- OHCI, UHCI, and EHCI host controller compatible
| |
|
Mechanical Details - PAD Location and Signal Description

|
 |
|