United States United States
Please confirm your currency selection:







( View Product List ) ( View Associated Products )
Roving Networks WiFly GSX Super Module
SuRF Board

The Roving Networks RN-134 "SuRF" board is a field ready, WiFi certified 802.11 b/g solution. The SuRF board has the flexibility to connect directly to a standard RS232 interface or through the TTL UART interface to embedded systems. The status LEDs and jumpers enable rapid prototyping and integrating into existing systems.


The RN-134 is built upon Roving Networks RN-131 WiFly-GSX module . The WiFly GSX module incorporates a 2.4GHz radio, processor, Full TCP/IP stack, real-time clock, FTP , DHCP , DNS and web server. The RN-131G is the smallest, lowest power 802.11 b/g module available . The module supports adhoc and enterprise networking modes.


  • UART interface with RS232 and TTL signaling
  • Through hole board simplifies system integration
  • Status LEDs to show network status and data transfer
  • High throughput, 4Mbps sustained data rate with TCP/IP and WPA2
  • Ultra-low power (10uA sleep, 50mA Rx, 100mA Tx)
  • Through hole design with mounting posts
  • Jumpers for setting adhoc mode
  • On board ceramic chip antenna and U.FL connector for external antenna
  • 10 general purpose digital I/O
  • 8 analog sensor interfaces
  • Real-time clock for wakeup and time stamping
  • Accepts 3-12VDC
  • On board ECOS -OS, TCP/IP stacks
  • Wi-Fi Alliance certified for WPA2-PSK
  • FCC / CE/ ICS certified and RoHS compliant

  • Host Data Rate up to 1 Mbps for UART
  • Memory 128 KB RAM,2MB ROM, 2 KB battery-backed memory, 8 Mbit Flash
  • Intelligent, built-in power management with programmable wakeup
  • Configuration over UART using simple ASCII commands
  • On the fly firmware upgrade (FTP), and data file upload
  • Secure WiFi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK, EAP-TLS for WPA1 & WPA2 Enterprise
  • Built in networking applications DHCP, DNS, ARP, ICMP UDP



Order the Roving Networks WiFly GSX Super Module SuRF Board Roving Networks WiFly GSX Super Module SuRF Board Features and Applications View the Roving Networks WiFly GSX Super Module SuRF Board Products List Roving Networks WiFly GSX Super Module SuRF Board Product Overview View Roving Networks WiFly GSX Super Module SuRF Board Associated Products Roving Networks WiFly GSX Super Module SuRF Board Radio Characteristics Table Roving Networks WiFly GSX Super Module SuRF Board Data Sheet Learn more about Roving Networks
  • Roving Networks
  • Industrial|Wireless
  • Embedded Solutions