United States United States
Please confirm your currency selection:


Panasonic Electronic Components PAN1311 / PAN1321 Bluetooth® RF Modules

Panasonic Electronic Components PAN1311 / PAN1321 Bluetooth® RF Modules

Panasonic Electronic Components PAN1311 / PAN1321 Bluetooth ® RF Modules are highly integrated solutions for Bluetooth applications using Serial Port Profile (SPP). The Panasonic Electronic Components PAN1311 and PAN1321 Bluetooth- and FCC-certified devices feature an integrated controller and antenna, Bluetooth transceiver, and SPP Profile. Panasonic Electronic Components PAN1311 and PAN1321 RF Modules come in a compact, fully-shielded case that protects the transceiver from nearby RF emitters, simplifying PCB layout. The PAN1311 and PAN1321 are ideal for applications migrating from USB or RS232 to wireless. The integrated Bluetooth SPP is easily accessed using a simple AT command set.

Part Data Rate Operating Voltage Dimensions Eval Kit
PAN1311 3.25 Mbps 2.9V to 4.1V 11.6 x 8.7 x 1.8 mm³ EVAL-PAN1311
PAN1321 3 Mbps 2.7V to 3.6V 15.6 x 8.7 x 2.8 mm³ EVAL-PAN1321
Features
  • Supported Profiles: RFCOMM, SPP device A and B
  • Complete Bluetooth 2.0 + EDR solution
  • Ultra low power design
  • Certifications: Bluetooth and FCC
  • No external components needed
  • Operating Temperature Range: -40ºC to +85ºC
  • On-module voltage regulator. External supply 2.7-3.6V
  • Integrates ARM7TDMI, RAM and patchable 256k EEPROM (for device configuration data and application)
  • Interfaces:
    • 3.25 MBaud UART
    • General purpose I/Os with interrupt and wake-up capabilities
    • JTAG for boundary scan and debug
  • Based upon Infineon's PMB8753/2 Single-Chip Radio
  • Reference clock included
  • Low power clock from internal oscillator or external low power clock
Applications
  • Printer Adapter and Scanners
  • Printers
  • Access Points
  • Wireless Sensors
  • Cable Replacement
  • Personal Digital Assistants (PDAs)
  • PC Motherboards & Peripherals
  • Industrial Applications

Block Diagram
Block Diagram




  • Panasonic
  • Wireless
  • Embedded Solutions