United States United States
Please confirm your currency selection:


Olimex OLIMEXINO-328 Development Board

Olimex OLIMEXINO-328 Development Board

Olimex OLIMEXINO-328 Development Board is compatible with Arduino open-source electronics prototyping platform on which its designed is based. Olimex OLIMEXINO-328 Development Board employs ultra low power voltage regulators with a power consumption of only a few microamps, which enables use in handheld and battery-powered applications. To this end, the OLIMEXINO-328 has a Li-Ion rechargable battery power supply option with a built-in, on-board charger, so that when the user attaches a battery, it is automatically charged and kept in this state until another power source (USB or external adapter) is removed, at which time the battery will automatically power the board.

The OLIMEXINO-328 board also has a UEXT connector which allows many existing modules like RF, ZIGBEE, GSM, and GPS to be connected. It can operate on a power supply of either 3.3V or 5V which is selectable by switch. The power supply also accepts external power from 9 to 30V DC thus making it possible to use virtually any power supply adapter on the market, and also enabling applications which operate on 24V DC industrial power supplies. The board allows Real Time Clock (RTC), has 4 mounting holes to make board attachment easier, and all components work reliably in temperature ranges from -25 to +85ºC.

Features
  • LEDs & buttons are on edge of the board for easy access
  • All components are lower than the connectors
  • All signals on connectors are printed on both top & bottom of the board, for easy port measuring
  • Separate voltage regulator is used for Analog parts, allowing ADC to be read correctly without digital noise pickup
Specifications
  • Power supply options:
    • External power supply 9-30 VDC
    • +5V from USB
    • 3.7V Li-ion battery
  • Programmed board power consumption is about 20mA with all peripherals enabled
Board Layout
Board Layout
Mechanical Dimensions
Mechanical Dimensions
  • Olimex Ltd.
  • Development Tools|Embedded Solutions