United States United States
Please confirm your currency selection:



View Product List


Additional Resources

NXP JN5148-001 Wireless MCUs and Modules

NXP Semiconductors JN5148-001 ultra-low power, high-performance wireless microcontrollers target ZigBee PRO networking applications. NXP Semiconductors JN5148-001 MCUs feature an enhanced 32-bit RISC processor offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline, and low-power operation with programmable clock speeds. These NXP wireless MCUs also include a 2.4GHz IEEE 802.15.4 compliant transceiver, 128kB of ROM, 128kB of RAM, and a rich mix of analog and digital peripherals. The large memory footprint allows the NXP Semiconductors JN5148 to run a network stack and an embedded application or in a co-processor mode. The operating current is below 18mA, allowing operation direct from a coin cell. Enhanced peripherals include low power pulse counters running in sleep mode designed for pulse counting in AMR applications and a unique Time of Flight ranging engine, allowing accurate location services to be implemented on wireless sensor networks.

JN5148-001 modules are a comprehensive wireless solution featuring a JN5148-001 MCU. These wireless modules provide high-performance memory, CPU, and radio. All RF components are included. Three module variants are available: JN5148-001-M00 with an integrated antenna, JN5148-001-M03 with an antenna connector, and JN5148-001-M04 with an antenna connector, power amplifier, and LNA for extended range.


Features
  • Microcontroller
    • Low power 32-bit RISC CPU, 4 to 32MHz clock speed
    • Variable instruction width for high coding efficiency
    • 128kB ROM and 128kB RAM for bootloaded program code & data
    • 4-input 12-bit ADC, 2 12-bit DACs, 2 comparators
    • 2 UARTs
    • Up to 21 Digital I/O
  • Transceiver
    • 2.4GHz IEEE 802.15.4 compliant
    • Time of Flight ranging engine
    • 128-bit AES security processor
    • MAC accelerator with packet formatting, CRCs, address check, auto-acks, timers
    • 500 & 667kbps data rate modes
    • Rx current 17.5mA
    • Tx current 15.0mA
    • Receiver sensitivity -95dBm
    • Transmit power 2.5dBm
  • -40°C to +85°C Temp Range
  • Package: 8x8mm 56-lead Punched QFN
Benefits
  • Single chip integrates transceiver and microcontroller for wireless sensor networks
  • Large memory footprint to run ZigBee PRO or JenNet together with an application
  • Very low current solution for long battery life
  • Highly featured 32-bit RISC CPU for high performance and low power
  • System BOM is low in component count and cost
  • Extensive user peripherals
Applications
  • Robust and secure low power wireless applications
  • ZigBee PRO and JenNet networks
  • Smart metering
  • Home and commercial building automation
  • Location Aware services - Asset Tracking
  • Industrial systems
  • Telemetry
  • Remote Control
  • Toys and gaming peripherals

NXP Jennic JN5148-EK010 Evaluation Kit

The NXP Semiconductors Jennic JN5148-EK010 Evaluation Kit provides a complete environment for the development of JenNet and ZigBee PRO applications based on the JN5148 wireless microcontroller. The NXP JN5148-EK010 Evaluation Kit contains a complete package of hardware and software, including five wireless sensor nodes, an unrestricted software developer kit (SDK), and example code. The SDK provides a complete set of development tools, software libraries, and APIs (application programming interfaces) for programming and controlling the on-chip peripherals of the JN5148 , configuring and managing the network, and providing data communication. The hardware nodes are pre-programmed out of the box and demonstrate an example home sensor demo that monitors the state if sensors on the wireless nodes and presents this information on the controller node's LCD display. The NXP Semiconductors JN5148-EK010 Kit is designed for developing a variety of applications, including smart energy/smart grid, building automation, industrial automation and control, home control, and medical.



Block Diagram

Application Circuit

  • NXP Semiconductors
  • Wireless
  • Embedded Solutions|Semiconductors|Embedded Processors|IC-MCU/MPU