United States United States
Please confirm your currency selection:


NetBurner SBL2e Serial to Ethernet Modules

NetBurner SBL2e Serial to Ethernet Modules

NetBurner SBL2e Serial to Ethernet modules, designed around the Freescale MCF52x ColdFire MCU, provide simple Ethernet connectivity for serial devices. SBL2e compact, multifunction modules network-enable existing applications by providing 10/100 Ethernet, two serial channels, four 12-bit analog-to-digital inputs, and up to 10 general purpose I/O signals. The NetBurner SBL2e-100IR Serial to Ethernet board features an on-board Ethernet jack. The SBL2e-200IR provides a 10-pin Ethernet jack header. These NetBurner modules provide a separate network connection that enables you to read and write the general purpose I/O signals and read the analog-to-digital inputs. This is independent of the serial streams so you have direct and quick access to control your device. An evaluation kit is available for demonstrating the capabilities of these devices. A development kit is available for creating custom applications for the SBL2e-100IR and SBL2e-200IR.

Features
  • Simple Ethernet connectivity for serial devices
  • Provides dual Serial-to-Ethernet, GPIO and ADC functionality
  • No programming is required
  • RS-232, RS422/485 ready (requires external level shifter)
  • 10/100 Ethernet
  • DHCP/Static IP Support
  • Custom serial packetization options
  • Hardware and software flow control
  • Web-based configuration
Specifications
  • Processor: 32-bit Freescale ColdFire 52236 running at 50 MHz
  • Four 12-bit analog to digital inputs
  • Up to 10 General Purpose I/O Signals
  • UART Interfaces: Two TTL Serial Interfaces
  • Maximum UART Baud Rate: Up to 115,200 bps
  • Network Protocols Supported: TCP, UDP, Telnet, HTTP, DHCP
  • Physical Characteristics:
    • Dimensions: 1.2” x 2” (LxW)
    • Weight: 1 oz
  • Mounting Holes: 3 x 0.125” dia
  • Power: DC Input Voltage: 3.3V @ 300mA max
  • Environmental Operating Temperature: -40° to 85° C

NetBurner SBL2e Kits

The NetBurner SBL2e Network Development Kit enables you to create your own custom appliations for the SBL2e. The development kit includes all the hardware, software, and tools you need to start writing application code for your product or idea immediately. This development kit uses the NetBurner Single Chip TCP/IP Stack. The SBL2e Evaluation Kit is designed as a complete evaluation platform for the NetBurner SBL2e Serial to Ethernet modules. The hardware features on the evaluation kit's SBL2e carrier board help you evaluate your peripheral connectivity (UART, A/D inputs, digital I/O, 10/100 Ethernet) and configure the SBL2e.

  • NetBurner
  • Embedded Solutions