United States United States
Please confirm your currency selection:


Multi-Tech Systems SocketEthernet IP® Embedded Device Server

The Multi-Tech Systems SocketEthernet IP® Embedded Serial-to-Ethernet Device Server connects serial devices to an IP network via a 10/100BaseT Ethernet interface. The Multi-Tech Systems SocketEthernet IP Ethernet device server enables you to build IP networking into virtually any device, allowing for remote monitoring, control, and configuration. This space efficient Multi-Tech Systems device (1" x 2.5") integrates Multi-Tech's intelligent Universal IP™ stack and can make your existing and next generation device, machine, or system IP-ready while you focus on developing its core features. The SocketEthernet IP Ethernet device server is ideal for appliances, ATM terminals, credit card and check verification systems, data collection, gas pumps, industrial / medical remote monitoring systems, point-of-sale terminals, and more.


View Product List

Features
  • Complete serial-to-Ethernet connectivity solution including network processor, media access controller and physical interface
  • Serial interface supports DTE speeds to 230K bps
  • Universal Socket connectivity
  • Intelligent Universal IP stack for enhanced M2M functionality
  • LED driver outputs for visual monitoring of speed, link, activity, collision and duplex mode
  • 10/100BaseT auto-sensing Ethernet or configurable for 10MB, 100MB, half-duplex or full-duplex
  • Models with medical/high voltage isolation (EN60601)
  • AT command compatible
  • Flash memory to update firmware with the latest enhancements
  • Developer’s kit available for testing, programming and evaluation
  • Two-year warranty
Applications
  • ATM terminals
  • Credit card and check verification systems
  • Data collection
  • Gas pumps
  • Industrial and medical remote monitoring systems
  • Point-of-sale terminals
  • Remote diagnostics and remote metering


Universal Socket Benefits
  • Interchangeable communications devices
  • Intelligent Universal IP stack
  • Quick-to-market
  • Easy migration to future networks
Product Specifications
Interfaces
  • 10/100BaseT Ethernet, Asynchronous Serial
Power Requirements
  • 5VDC or 3.3VDC
Power Usage
  • Typical: 137mA (.41w @ 3.3VDC)
  • Maximum: 168mA (.50w @ 3.3VDC)
  • Typical: 187mA (.94w @ 5VDC)
  • Maximum: 194mA (.97w @ 5VDC)
Physical Description
  • 2.541" L × 1.045" W × 0.680" H; 0.6 oz. (6.45 cm × 2.65 cm × 1.7 cm; 0.017 kg.)
Operating Environment
  • Temperature Range: 0° to +70° C
Approvals
  • EMC: FCC Part 15 Class B, Canada Class B, EN 55022 Class B, EN 55024
  • Safety: UL 60950, cUL 60950, EN 60950, CSA 950, AS/NZS 6950:2000





  • Multi-Tech Systems
  • Wireless
  • Embedded Solutions