United States United States
Please confirm your currency selection:


Multi-Tech Systems SocketModem iCell EV-DO / HSPA

Multi-Tech Systems 3G SocketModem® iCell HSPA and EV-DO Intelligent Cellular Modems make it easy to convert to wireless connectivity or migrate to the latest technology. Multi-Tech Systems SocketModem iCell EV-DO Intelligent Cellular Modems are ready-to-integrate communications devices offering standards-based dual-band EV-DO Rev A performance. These dual-band 800/1900 MHz devices add wireless communication and GPS tracking to products with a minimum of development time and expense. Multi-Tech Systems SocketModem iCell HSPA Intelligent Cellular Modems are ready-to-integrate communications devices offering standards-based tri-band HSPA 7.2 performance. Like the EV-DO, the HSPA quick-to-market tri-band modem easily adds wireless communication and GPS tracking to products. HSPA and EV-DO iCell modems provide the intelligence of the embedded Universal IP™ stack, which allows for automatic/persistent connectivity for mission critical applications and enhanced M2M functionality. The SocketModem iCell intelligent cellular modem is based on industry-standard open interfaces and utilizes Multi-Tech's Universal Socket design.

EV-DO Features
  • Backwards compatible to EV-DO Rev 0 and CDMA2000 1xRTT
  • Dual-band 800/1900 MHz
  • Universal Socket connectivity
  • Intelligent Universal IP stack for enhanced M2M functionality
  • Models with GPS tracking capability
  • Event monitoring and reporting via integrated GPIO pins (-MI builds)
  • NMEA-0183 V3.01 compliant GPS messages
  • Circuit-switched data up to 14.4K bps
  • Short Message Services (SMS)
  • UFL antenna connector
  • Serial only or Serial/USB models
  • Serial interface supports DTE speeds to 921.6K bps
  • AT command compatible
  • CDG 1 and 2 network certified
  • Two-year warranty
HSPA Features
  • Tri-band HSPA 7.2
  • Quad-band GSM/GPRS/EDGE
  • Universal Socket connectivity
  • Intelligent Universal IP stack for enhanced M2M functionality
  • Models with GPS tracking capability
  • Event monitoring and reporting via four programmable GPIOs
  • NMEA-0183 V3.01 compliant GPS messages
  • Circuit-switched data up to 14.4K bps
  • Short Message Services (SMS)
  • UFL antenna connector and SIM socket
  • Serial only or serial/USB models
  • Serial interface supports DTE speeds to 921.6K bps
  • AT command compatible
  • PTCRB and carrier certified
  • Two-year warranty

Benefits
  • Interchangeable communications devices
  • Intelligent Universal IP stack
  • Quick-to-market
  • Easy migration to future networks
Applications
  • Remote video surveillance
  • Multimedia POS/ATM terminals
  • Asset Tracking
  • Fleet Management
  • Multi-Tech Systems
  • Development Tools|Embedded Solutions|Semiconductors|RF Semiconductors & Modules