United States United States
Please confirm your currency selection:


Macraigor Systems usbWiggler™ USB Interface

Macraigor Systems usbWiggler™ USB Interface

Macraigor Systems usbWigglerUSB interface devices for JTAG and BDM debugging are stable, easy to use, and fully compatible with all Macraigor software. The usbWiggler is a true USB 2.0 high-speed device that operates at a speed of up to 480Mb/s. These Macraigor Systems USB interface devices are faster than the classic parallel port Wiggler and are designed for use in the design, debug, and programming of microprocessor-based embedded systems. One side of the usbWiggler interfaces to the USB port of a host IBM compatible PC. The other side connects to an OCD (On-Chip Debug) port of the target system. This port may be JTAG, E-JTAG, OnCE, COP, BDM or any of several other types of connections.

Features
  • Universal Serial Bus interface for JTAG and BDM debugging
  • Faster than the classic parallel port Wiggler
  • Fully compatible with all Macraigor Systems software
  • Operates up to Hi-Speed USB rates (480Mb/s)
  • One side interfaces to USB port of host IBM compatible PC, other side connects to OCD (On-Chip Debug) port of target system
    • Port may be JTAG, E-JTAG, OnCE, COP, BDM, or any of several other types of connections
Applications
  • Design/debug/programming of microprocessor-based embedded systems
  • Macraigor Systems
  • Embedded Solutions