United States United States
Please confirm your currency selection:


Macraigor Systems usb²Demon™ BDM/JTAG Interface

Macraigor Systems usb²Demon™ BDM/JTAG Interface

Macraigor Systems usb²DemonBDM/JTAG interface devices are used to design, debug, and program microprocessor- and microcontroller-based embedded systems. The Macraigor Systems usb²Demon is designed to be a major upgrade over the Macraigor Wiggler series of OCD connections. It is also significantly faster than the Macraigor Raven parallel port interface for many targets. The usb²Demon supports configurable JTAG/BDM clock rates up to 20 MHz. This BDM/JTAG interface can simultaneously debug up to 255 devices on a single scan chain. Up to 16 usb²Demon devices can be connected to a single host machine. This BDM/JTAG interface device is fully compatible with all Macraigor Systems software tools.

Features
  • Interfaces to USB 1.1 or USB 2.0 port of host PC on one side, other side connects to OCD (On-Chip Debug) port on target system
  • Simultaneously debugs up to 255 devices on a single scan chain
  • Supports configurable JTAG/BDM clock rates up to 20 MHz
  • Compatible with Windows and Linux hosts
  • Supported versions of Linux: Red Hat 7.2-9 and Fedora Core 2
  • Fully compatible with all of Macraigor’s software tools
Supported Processors
  • ARM: 7TDMI, 710T, 720T, 740T, 9TDMI, 920T, 922T, 940T, 946T, 1136J-S
  • Freescale: MC9328MX1, 56300, 56600, 56800, StarCore, 683xx, MPC603e, MPC8xx, MPC5xx, MPC5554, MPC740, MPC745, MPC750, MPC755, MPC8240, MPC8245, MPC8247/8248, MPC8250, MPC8255, MPC8260, MPC8264/65/66, MPC8270/71/72, MPC8280, MPC8540, MPC8560, MPC8541, MPC8555
  • Intel XScale® Technology: PXA21x, PXA25x, PXA26x, PXA27x, IOP3xx, IXC1100, IXP42x, IXP46x, IXP24xx, IXP28xx, 80200, 80219, 8032x, 8033x
  • NEC: VR5432, VR5500
  • PLX: IOP480
  • Phillips: PR1900
  • Toshiba: TX49
  • Macraigor Systems
  • Embedded Solutions