|
|
|
|
|
|
Lantronix XPort Pro
The XPort® Pro™ is Lantronix’ most powerful, self-contained embedded networking module. Footprint compatible with the popular XPort and running either Linux or Evolution OS™ operating systems, the XPort Pro eliminates the complexity of designing network connectivity into a product and allows you to deploy advanced applications on the edge device itself. The thumb-sized XPort Pro provides everything you need in a single embedded solution. It effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. And with ample built-in memory, it allows virtually unlimited flexibility for customization and application enablement. |

View Product List
|
Lantronix XPort Pro Video
Unable to view this video? Click to send a link to another source.
|
Lantronix XPort Pro Key Features
- Power Supply: Regulated 3.3V input required. There is a step-down converter to 1.5 volts for the processor core. All voltages have LC filtering to minimize noises and emissions.
- Controller: A Lantronix DSTni-FX 32-bit microprocessor, running at 166 MHz internal bus and 83 MHz external bus.
- Memory: 16 MB Flash and 8 MB SDRAM.
- Ethernet: 10/100 Mbps Ethernet transceiver
- Serial Ports: One full, RS232-supporting high-speed serial port with all hardware handshaking signals. Baud rate is software selectable (300 bps to 921600 bps). Note: The standard baud rate of 460800 bps is not supported.
- Configurable IO Pins (CPs): Up to three pins are configurable as general purpose I/Os if no DTR or DCD is used on serial ports. Not 5V tolerant.
- Interface Signals: 3.3V-level interface signals.
- Temperature Range:
-
Extended Temp: -40° to 85° C (-40° to 185° F)
- Commercial Temp: 0° to 70° C (32° to 158° F)
- Storage: -40° to 85° C (-40° to 185° F)
|
Lantronix XPort Pro Applications
The XPort Pro device server connects serial devices such as those listed below to Ethernet networks using the IP protocol family.
- ATM machines
- CNC controllers
- Data collection devices
- Universal Power Supply (UPS) management unit
- Telecommunications equipment
- Data display devices
- Security alarms and access control devices
- Handheld instruments
- Modems
- Time/attendance clocks and terminals
|
Lantronix XPort Pro Product Guide * XPort Pro module sold separately ** Debug probe sold separately for development kits
|
|
|
|
|