|
|
Digi International ConnectCore™ for i.MX51 JumpStart® Kits
High-End Modules with Wired / Wireless Connectivity
The network-enabled Digi International ConnectCore™ for i.MX51 family offers a highly integrated and future-proof System-on-Module (SOM) solution based on the Freescale i.MX515 ARM® Cortex™-A8 application processor. The modules combine the fast integration, reliability, and design flexibility of an off-the-shelf SOM with complete out-of-the-box software development support for platforms such as Microsoft® Windows® Embedded CE 6.0 and Digi Embedded Linux. With industry-leading performance and key features such as a dual-display interface and a hardware encryption engine, the module is the ideal choice for a broad range of target markets. Digi International JumpStart Kits® allow immediate and professional embedded product development with dramatically reduced design risk and time-to-market.
|
 |
JumpStart Kit for Embedded Linux
Built around a standard Linux 2.6 kernel distribution, the Digi International JumpStart Kit for Embedded Linux is tailored to the specific needs of embedded Linux development and provides an easy-to-use, complete off-the-shelf embedded development platform. It includes all components that are required to build secure network-enabled products based on the ConnectCore Wi-i.MX51. The kit includes Digi ESP™ for Embedded Linux, a powerful and fully Linux-hosted Integrated Development Environment based on the open Eclipse™ framework. Ideal for new and experienced Linux developers, Digi ESP improves software design productivity by accelerating and greatly simplifying driver and application development through a user-friendly graphical interface. ConnectCore Embedded Linux Kit Features
- Complete Linux development platform for embedded systems
- Royalty-free and with optimized 2.6 kernel and services support
- Linux-based Digi ESP IDE for rapid product development
- Full Linux and Digi Board Support Package (BSP) source code included

|
JumpStart Kit for Windows CE 6.0
The Digi International JumpStart Kit for Microsoft Windows Embedded CE 6.0 provides a complete kit with all hardware and software components needed to start immediate software development on the ConnectCore Wi-i.MX51 module platforms. This includes support for all processor platform features such as power management, multimedia interfaces, and other peripherals. Microsoft Windows Embedded CE 6.0 is a highly componentized operating system, offering pre-tested technology components designed to create sophisticated embedded applications with minimized design effort and risk. It includes a wide range of ready-to-use components such as a graphical user interface, networking, web browser and multimedia. ConnectCore Windows Embedded CE 6.0 Kit Features
- Complete kit for Windows Embedded CE 6.0 R3 development
- Seamless integration into Windows Embedded CE environment
- Full Digi Board Support Package (BSP) source code
- 180-day Visual Studio 2005 and Windows Embedded CE 6.0 evaluation
 | | | Digi International ConnectCore SOM Features and Benefits- High-end, low-power 32-bit System-on-Modules
- Integrated 10/100 Mbit Ethernet networking
- Pre-certified 802.11a/b/g/n wireless LAN interface
- On-chip hardware encryption engine
- Hardware accelerated high-definition multimedia
| - Power Management IC and Accelerometer integrated
- Industrial operating temperature available
- Low-emission design with FCC Class B compliance
- ZigBee®, cellular and satellite connectivity options
- Windows Embedded CE 6.0 and Linux support
| JumpStart Kit ContentsPart Number | Module
| Dev Board
| CD/DVD
| Documentation
| Accessories
| CC-WMX51-LX-EA
| 800 MHz ConnectCore Wi-i.MX51 with 512 MB NAND flash, 512 MB DDR2, dual
Ethernet, accelerometer
| 3 serial ports, VGA connector, HDMI 1.3 connector, external LCD/Touchscreen connectors, external camera connectors, and more.
| Digi Embedded Linux with Live DVD support, Eclipse-based Digi ESP IDE, Linux and platform specific source code, and more.
| Quick start guide, Digi Embedded Linux user’s guide, hardware reference
manual, development board schematics
| 7” WVGA Sharp LCD with touch screen, External wall power supply with outlet adapters, Ethernet cable, and more
| CC-WMX51-CE6-EA
| 800 MHz ConnectCore Wi-i.MX51 with 512 MB NAND flash, 512 MB DDR2, dual
Ethernet, accelerometer
| 3 serial ports, VGA connector, HDMI 1.3 connector, external
LCD/Touchscreen connectors, external camera connectors, and more. | Digi Windows CE 6.0 CD: Microsoft Windows Embedded CE 6.0 BSP w/source code, Universal Boot Loader (U-Boot) source code, and more
| Quick start guide, Digi Windows CE 6.0 BSP user’s guide, hardware reference manual, development board schematics
| 7” WVGA Sharp LCD with touch screen, External wall power
supply with outlet adapters, Ethernet cable, and more
| Digi International ConnectCore Block Diagram

|