United States United States
Please confirm your currency selection:


Critical Link MityDSP System on Module

The Critical Link MityDSP Sytem on Module (SOM) is a highly configurable, very small form-factor processor card featuring a Texas Instruments TMS320C6711 200 MHz DSP tightly integrated with a Xilinx XC3S400 Spartan FPGA as well as FLASH and SDRAM memory subsystems. The DSP and FPGA are capable of loading and executing programs and logic images developed by end users. The Critical Link MityDSP SOM provides a complete digital processing infrastructure necessary for embedded applications development. Critical Link MityDSP Processor Cards are ideal for use in a variety of applications, including embedded instrumentation, embedded digital signal processing, embedded control processing, and medical and industrial instrumentation.

Features
  • TI TMS320C6711 Digital Signal Processor: 200 MHz, Hardware Floating Point Unit, 64 KB L2 cache, 2 Integrated McBSPs, JTAG Emulation/Debug
  • On-Board Xilinx FPGA: XC3S400, 300 MHz Clock Logic, 288 KBits Block RAM, 3,584 Slices, JTAG Interface/Debug
  • 8 MB CPU SDRAM
  • 2 MB NOR FLASH
  • Standard SO-DIMM Interface
  • 100 FPGA User I/O Pins
  • 2 McBSP Interfaces
  • DSP Emulator Interface
  • FPGA JTAG Interface
  • 3.3, 2.5, 1.23 V Power Interface
Applications
  • Embedded Instrumentation
  • Embedded Control Processing
  • Embedded Digital Signal Processing
  • Rapid Development / Deployment
  • Industrial Instrumentation
  • Medical Instrumentation
Block Diagram
  • Critical Link
  • Development Tools|Embedded Solutions|Semiconductors|Digital Signal Processors & Controllers (DSP, DSC)|Integrated Circuits|Tools & Supplies