|
CEL MeshConnect Modules
CEL MeshConnect modules deliver industry-leading performance and a rich set of features, all at a surprisingly low cost. They're based on CEL's MeshConnect ZIC2410, an integrated IC platform that combines a powerful RF transceiver with a baseband modem, hardware MAC and 8051-based 8-bit microprocessor.
With scalable data rates from 250Kbps to 1Mbps, CEL ZICM2410P0 MeshConnect modules can meet the needs of simple 802.15.4 networks as well as applications that demand higher bandwidth or "burst" capability. In addition, they feature a unique, on-chip audio Codec that opens up a new world of low cost, voice transmission applications like wireless intercoms and walkie-talkies.
The new ZICM2410P2 MeshConnect Extended Range Module has all the capabilities of the original ZICM2410 but increases the range to 12,000 feet with more reliable transmission and fewer nodes.
|
(View Product List) (View Associated Products)
|

Supports mesh, point-to-point, and point-to-multipoint networks
Miniature footprint: 1.00 x 1.41 in (25.4 x 35.9 mm)
Hi-Speed Network support: 250Kbps, 500 Kbps & 1 Mbps
Integrated voice CODEC (a-Law, μ-Law & ADPCM)
16 RF channels
Inverted-F PCB antenna, plus support for external antenna
Integrated MCU functionality
Timers, UARTs(2), SPI Master/Slave, I2/S
|

Frequency
|
2405 to 2480 MHz
|
|
Operating Voltage
|
2.1 t
o 3.3 V
|
|
Output Power
|
+6 dBm @ 1.5 V
|
|
Rx Sensitivity
|
-97 dBm @ 1.5 V
|
Range
|
3,000+ feet
|
Power Consumption
|
Transmit Mode:
|
32.6 mA @ 0 dBm
|
44 mA @ +6 dBm
|
|
Receive Mode:
|
35 mA
|
|
Standby Mode:
|
<1.0 μA
|
|
Operating Temperature
|
-40°C to +85°C
|
|
Regulatory Certification
|
FCC / IC / CE
|
|