United States United States
Please confirm your currency selection:


Bluegiga eHealth Bluetooth Products

Bluegiga eHealth Bluetooth Products

Bluegiga eHealth Bluetooth Products are a collection of various radio modules and the gateways that connect them. The Bluegiga eHealth Bluetooth Modules use iWRAP firmware, a powerful and easy-to-use tool that enables users to access Bluetooth functionality with simple ASCII commands delivered to the module over a serial interface. iWRAP firmware offers users a simple software integration without the need of Bluetooth protocol or profile development. It is an embedded Bluetooth stack firmware for Bluegiga's Bluetooth which hides the complexity of Bluetooth protocol stack and profiles from the end user.

WT11 and WT12 Bluetooth Modules

WT11 and WT12 are next-generation, class 1 and 2, Bluetooth 2.1 + EDR modules. They introduce three times faster data rates compared to the existing Bluetooth 1.2 modules even with a lower power consumption. WT11 and WT12 are highly integrated and sophisticated Bluetooth modules, containing all the necessary elements from a Bluetooth radio antenna to a fully implemented protocol stack. Therefore WT11 and WT12 each provide an ideal solution for developers who want to integrate Bluetooth wireless technology into their designs with limited knowledge of Bluetooth and RF technologies.

Besides the iWRAP firmware, Bluegiga also offers several other firmware options for the WT11 and WT12 modules. Standard Host Command Interface (HCI) firmware is supported and is an ideal solution for systems where the host system is capable of running the entire Bluetooth stack and profiles and WT11 or WT12 is utilized as the physical radio over UART or USB interface.

Features

  • Support for Adaptive Frequency Hopping (AFH) and 802.11 co-existence
  • USB version 2.0
  • UART with bypass mode
  • Supported Bluetooth profiles: SPP, DUN, OBEX OPP, HFP v.1.5, DID, HID + HCI
  • RoHS compliant
  • Simple iWRAP™ firmware for controlling Bluetooth wireless technology
  • Fully qualified end product with Bluetooth 2.1 + EDR, CE, FCC and IC
  • WT12 uses internal antenna only; WT11 offers external antenna option

Specifications

  • Enhanced Data Rates (EDR) with data throughput up to 2-3Mbps
  • 8Mbits of flash memory
  • Industrial temperature range: -40°C to +85°C

Applications

  • Cable replacement
  • Point-of-sales systems
  • Barcode readers and pay terminals
  • Telemetry and M2M devices
  • Logistics and transportation systems
  • Automotive inspection and measurement systems
  • Medical systems
  • Fitness and sports telemetry devices
  • PDAs and other portable terminals
  • PCs and laptops
Bluegiga eHealth Bluetooth WT11
Bluegiga eHealth Bluetooth WT12

View Product List



PART NUMBER
DATASHEET DESCRIPTION
EBWT12-A-eHealth
WT12-A Eval Board w/HDP firmware w/IEEE Agents
WT12-A-MGR2738 WT12 Class 2 w/Antenna and IEEE Manager
WT12-A-HDP391 WT12 Class 2 w/Antenna HDP Profile and IEEE Agent
EBWT11-A-eHealth
WT11-A Eval Board w/HDP firmware w/IEEE Agents
WT11-E-MGR2738 WT11-E Class 1 w/Antenna Conn and IEEE Manager
WT11-A-MGR2738 WT11 Class 1 w/Antenna and IEEE Manager
WT11-A-HDP391 WT11 Class 1 w/Antenna HDP Profile and IEEE Agent

WT41 Long Range Bluetooth Module

WT41 is a long range Bluetooth module offering an impressive 1000-meter range between it and the next WT41 Bluetooth module. The module utilizes Bluegiga's sophisticated radio frequency design methodologies and offers OEMs a trouble-free product even with tight integration with surrounding electronics.

Features

  • Bluetooth 2.1 + EDR
  • Integrates a Bluetooth radio, Bluetooth stack, and profiles
  • Available with high efficiency chip antenna or U.FL connector
  • Supported Bluetooth profiles: SPP, DUN, HFP, HSP, HID, AVRCP, DI, PBAP, OPP, FTP and HDP
  • Standard HCI over UART or USB
  • Bluetooth end product, CE, FCC and IC qualified

Specifications

  • Exceptional radio performance
    • Transmit power : +20dBm
    • Receiver sensitivity: -90dBm
  • Industrial temperature range: -40°C to +85°C

Applications

  • M2M
  • Medical devices
  • Industrial devices
  • Point-of-sale systems
  • Barcode readers
  • PCs and PDAs
  • Computer accessories
  • Automotive diagnostics units
Bluegiga eHealth Bluetooth WT41

View Product List


PART NUMBER
DATASHEET DESCRIPTION
EBWT41-A-eHealth
WT41-A Eval Board w/HDP firmware w/IEEE Agents
WT41-A-MGR2738 WT41 Long Range w/ Antenna and IEEE Manager
WT41-A-HDP391 WT41 Long Range w/Antenna HDP Profile & IEEE Agent

Access Point 3201 and Long Range Access Point 3241

Bluegiga's Access Point 3201 is a small and cost optimized access device targeted at business applications. The product is designed to fit into wireless Bluetooth applications where the network performance, reliability, scalability and easy management are important design drivers. The heart of Access Point 3201 is Bluegiga's customized Linux operating system with a number of built-in applications, such as SPP-over-IP and ObexSender. Access Point 3201 is equipped with Bluegiga's 2.1 + EDR compliant WT11 Bluetooth module providing users with the features and benefits of the very latest Bluetooth standard.

The Long Range Bluetooth Access Point 3241 is an ideal solution for demanding connectivity applications, where extreme performance and robustness is needed. Access Point 3241 can reach line-of-sight range up to 1000 meters. With typical class 2 Bluetooth devices, the improved sensitivity increases the range up to 80 meters, or 3-4 times more range than normally.

Access Point 3241 is ideal for applications where different Bluetooth devices need to be wirelessly connected to the Internet, such as medical, point-of-sale, proximity marketing, location tracking, digital pen, and generic Bluetooth networking applications. The Access Point 3241 has built-in applications for use in e.g. eHealth and it offers the standardized Bluetooth Health Device Profile and Continua based IEEE 11073-20601 manager. The data can be relayed to various back-end services such as Google Health. Access Point 3241 is also ideal for Bluetooth proximity marketing applications, because the improved range offers extended coverage and more reliable file delivery. The built-in proximity marketing software enables almost all turn-key solutions.

Both access points also have an external USB connector for extending the product capabilities with GPRS/3G USB modems, Wi-Fi, or extra memory.

3201 Features

  • The smallest Bluetooth Access Point in the industry
  • Turn-key applications for Bluetooth networking and Bluetooth proximity marketing
  • Bluetooth class 1, 2.0/2.1 + EDR compliant
  • Bluetooth, CE, Fec, and Industry Canada qualified
  • External and internal antenna options
  • Adjustable connection range between 1-200 meters

3241 Features

  • Significant Bluetooth radio performance
    • +20 dBm transmit power
    • -90dBm receiver sensitivity
  • Maximum line-of-sight range 1000m
  • 10/100Mbps Ethernet interface
  • Bluetooth 2.1 + EDR compliant
  • USB host port for optional accessories
  • Built-in application interfaces for medical, Bluetooth marketing, and TCP/IP networking
  • Centralized remote management system with Bluegiga Solution Manager™
  • Software development kit

Features of both 3201 and 3241

  • Embedded Linux™ operating system
  • Supported Bluetooth profiles: SPP, OBEX OPP, OBEX FTP, PAN, LAN Access, DUN-GW, DI, HDP

Applications

  • Connectivity
  • eHealth
  • Point of sales
  • Proximity marketing
  • Digital Pen

Bluegiga eHealth Bluetooth Access Point 3201 and 3241

View Product List



PART NUMBER
DATASHEET DESCRIPTION
3241-eHealth-3.02
3241 Long Range Access Point w/HDP Profile & IEEE Manager
3201-eHealth-3.02 3201 Access Point w/HDP Profile & IEEE Manager


  • Bluegiga Technologies
  • Industrial|Medical|Transportation|Wireless
  • Development Tools|Embedded Solutions