United States United States
Please confirm your currency selection:


Bluegiga Technologies Bluetooth Low Energy Modules & USB Dongle

Bluegiga Technologies

Bluetooth Low Energy Modules & USB Dongle

Bluegiga Technologies Bluetooth Low Energy Modules are single mode devices targeted for low power sensors and accessories. Bluegiga Technologies Bluetooth Low Energy Modules offer all Bluetooth low energy features--radio, stack, profiles, and application space for customer applications--so an external processor is not needed. The modules also provide flexible hardware interfaces to connect sensors, simple user interfaces, or even displays directly to the module. They can be powered directly with a standard 3V coin cell battery or a pair of AAA batteries. In the lowest power sleep mode each module consumes only 400nA and will wake up in few hundred microseconds.

The Bluetooth Low Energy USB Dongle is a single mode USB device enabling Bluetooth low energy connectivity for PCs and other devices having a USB port. The Bluetooth Low Energy USB Dongle can simulate a standard USB device, virtual COM port, or USB HID device.

Features
  • Bluetooth 4.0, single mode compliant
    • Supports master and slave modes
    • 4+ simultaneous connection in master mode
  • Integrated Bluetooth low energy stack/profiles: GAP, GATT, L2CAP, SMP
  • Flexible and simple in-module development: BG Profile Toolkit™, BG Script™, or C language
  • Programmable 8051 processor for embedding full applications
  • Bluetooth end product, CE, FCC and IC, and Telec qualified
Development Kit Contents & Features
  • Switchable powering either from a coin cell battery or USB
  • Bus powered USB interface
  • RS-232 serial interface for USB-powered configuration
  • Programming interface for upgrading the firmware and parameters
  • Display connected to SPI
  • Accelerometer connected to SPI
  • Potentiometer for ADC input
  • Push buttons for 4 PIOs and reset
  • All the PIOs available at a pin header
  • Current measurement points for measuring peak currents of the modules and DC current of the whole board
Specifications
  • Radio performance
    • TX power: +4 dBm to -23dBm
    • RX sensitivity: -87dBm to -93dBm
  • Ultra low current consumption
    • Transmit: 27mA (0 dBm)
    • Sleep mode 3: 0.4uA
  • Operating voltage: 2.0-3.6V
Applications
  • Heart rate sensors
  • Pedometers
  • Watches
  • Blood pressure and glucose meters
  • Weight scales
  • Key fobs
  • Households sensors and collector devices
  • Security tags
  • Wireless keys (keyless go)
  • Proximity sensors
  • HID keyboards and mice
  • Indoor GPS broadcasting devices
Part Number Datasheet
Hardware Feature
BLE112-A Integrated Antenna
BLE112-E U.FL Connector
BLE112-N RF Pin
BLED112 USB Dongle
DKBLE112
Development Kit
  • Bluegiga Technologies
  • Industrial|Medical|Wireless
  • Development Tools|Embedded Solutions