United States United States
Please confirm your currency selection:






Beagle Board

The Beagle Board low-cost, fan-less single board computer utilizes the Texas Instruments OMAP3530 application processor to deliver laptop-like performance and expansion without the bulk, expense, or noise of typical desktop machines. The TI OMAP3530 features an ARM Cortex-A8 MCU subsystem with highly accurate branch prediction and 256KB L2 cache running at up to 600MHz. The Beagle Board´s high-speed USB 2.0 OTG port can be used to provide power to the board or deliver highly flexible expansion. This single board computer allows standard PC peripherals to be connected using the USB with a mini-A to standard-A cable adapter, DVI-D using an HDMI to DVI-D adapter or through the MMC/SD/SDIO connector. The Beagle Board also includes state of the art POWERVR ™ graphics hardware that renders 10 million polygons per second.

Beagle Board Concept

from YouTube
Unable to view this video? Click to send a link to another source.








      • Cable Assemblies
      • Industrial Controls
      • Plug-in AC Adapters
      • Tools & Supplies








Beagle Board Features

Beagle Board Running Linux and Quake 2

  • Processor: OMAP3530 ES3.0
  • POP Memory: 2Gb NAND (256MB)/2Gb MDDR SDRAM (256MB)
  • PMIC TPS65950: Power Regulators, Audio CODEC, USB OTG PHY
  • Debug Support: 14-pin JTAG, UART, GPIO Pins, LEDs
  • PCB: 3.1" x 3.0" (78.74 x 76.2mm), 6 layers
  • Indicators: Power, PMU, 2-User
  • HS USB 2.0 OTG Port: Mini AB USB connector, TPS65950 I/F, MiniAB
  • HS USB Host Port: Single USB HS Port, Up to 500ma Power
  • Audio Connectors: 3.5mm L+R Out, 3.5mm L+R Stero In
  • SD/MMC Connector: 6 in 1 SD/MMC/SDIO, 4/8 bit support, Dual voltage
  • User Interface: 1-User defined button, Reset Button
  • Video: DVI-D, S-Video
  • Power Connector: USB Power, DC Power
  • Expansion Connector (Not Populated): Power (5V & 1.8V), UART, McBSP, McSPI, I2C, GPIO
  • 2 LCD Connectors: MMC, PWM


Linux and Quake 2 running on the Beagle Board 1
Linux and Quake 2 running on the Beagle Board 2
Beagle Board Videos Order the Beagle Board View the Beagle Board Product List Learn how it started View the beagleboard.org RSS Feed Order Beagle Board Accessories View Features and Software Screenshots View the Beagle Board Reference Manual View Features and Software Screenshots View Videos about the TI Beagle Board
  • BeagleBoard by CircuitCo
  • Display Technology
  • Development Tools|Embedded Solutions|Semiconductors