United States United States
Please confirm your currency selection:


Atmel AVR xMEGA Microcontroller Evaluation Kits

Atmel AVR xMEGA Microcontroller Evaluation Kits



Atmel AVR xMEGA Microcontroller Evaluation Kits are a hardware platform to evaluate the Atmel ATxmega256A3BU and Atmel ATxmega128B1 microcontrollers. The kits offer a larger range of features that enables the Atmel AVR xMEGA user to get started using xMEGA peripherals right away and understand how to integrate the xMEGA device in their own design.



Atmel AVR xMEGA®-A3BU Evaluation Kit

The Atmel AVR xMEGA®-A3BU Evaluation Kit is a hardware platform to evaluate the Atmel ATxmega256A3BU microcontroller. The Atmel AVR xMEGA®-A3BU Evaluation Kit features analog sensors, an analog filter, an Atmel® AVR® ATxmega256A3BU microcontroller, FSTN LCD display with 128x32 pixels resolution, and a battery backup.

Features
  • FSTN LCD display with 128x32 pixels resolution
  • Battery backup
  • Analog sensors
    • Ambient light sensor
    • Temperature sensor
  • Analog filter
  • Digital I/O
    • Three mechanical buttons
    • Two user LEDs
    • One power LED
    • One status LED
    • Four expansion headers
  • Touch
    • One Atmel AVR QTouch® button
  • Memory
    • Atmel AVR AT45DB642D DataFlash® serial flash
  • Footprints for external memory
  • Atmel AVR AT25DF series industry standard serial
View Product List




Atmel AVR xMEGA Microcontroller Evaluation Kit

Atmel AVR xMEGA Microcontroller Evaluation Kit is a hardware platform to evaluate the Atmel ATxmega128B1 microcontrollers. The Atmel AVR xMEGA®-A3BU Evaluation Kit features a FSTN LCD display with 128x32 pixels resolution, analog sensors, an analog filter, an Atmel® AVR® ATxmega256A3BU microcontroller, and a battery backup. The Atmel AVR xMEGA®-B1 Evaluation Kit is easy to reprogram with just a USB cable and a pre-programmed boot loader, features an easy to debug code with PDI-based debugger/emulator, and can be used with Atmel® AVR® STK®600, Atmel AVR JTAGICE 3, ATMEL AVR JTAGICE mkII, and Atmel AVR ONE.

Features
  • Atmel® AVR® ATxmega256A3BU microcontroller
  • Easy to reprogram with just a USB cable and a preprogrammed boot loader
  • Easy to debug code with PDI-based debugger/emulator
  • Can be used with Atmel® AVR® STK®600, Atmel AVR JTAGICE 3, ATMEL AVR JTAGICE mkII, and Atmel AVR ONE


View Product List




  • Atmel
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors