United States United States
Please confirm your currency selection:


Anaren AIR Modules 1101 & 2500 Series

Anaren AIR Modules 1101 & 2500 Series

Features & Benefits



Anaren Integrated Radio (AIR) modules are the industry's easiest, most elegant, and most cost-effective way to implement RF capability. Anaren 1101 and 2500 series AIR modules are a simple way to bring wireless capability to your product whether your goal is designing a wireless version of a currently wired product or developing a wireless product from the ground up. These Anaren AIR 1101 & 2500 Series modules provide for easy integration and implementation and provide low power performance.

Features
  • Digital RSSI output
  • Ultra-small package sizes: 9 x 12 x 2.5mm and 9 x 16 x 2.5mm
  • Industry-standard U.FL connector
  • LGA footprint
  • RoHS compliant
  • Operating temperature: -40 to +85C
  • Impedance-controlled, multi-layer PCB
  • 1.8 to 3.6 VDC
  • Efficient SPI interface; all registers can be programmed with one "burst" transfer
  • Available in tape & reel and matrix tray
Benefits
  • No RF engineering experience necessary
  • Minimal real estate required
  • Easily implemented on a two layer PCB
  • No additional harmonic filtering required
  • 100% RF-tested in production
  • Common footprint for product family
  • No additional DC decoupling required
  • Integrated analog temperature sensor
  • Excellent receiver selectivity and blocking performance
  • Suitable for frequency hopping systems, thanks to a fast-settling frequency synthesizer with 90μs settling time
  • Impedance-matched balun for optimized efficiency
  • Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility with existing radio communication protocols

Footprint Dimensions

Footprint Dimensions

Pin Diagram


Pin Diagram

Anaren AIR 1101 & 2500 Modules with Internal Antenna


Anaren Integrated Radio (AIR) 1101 & 2500 Series Modules with Internal Antenna are a simple way to bring wireless capability to your product whether your goal is designing a wireless version of a currently wired product or developing a wireless product from the ground up. The 1101 series includes the A1101R08A high-performance, ETSI compliant radio module that incorporates the Texas Instruments CC1101 transceiver chip in a compact 9 x 16 x 2.5mm package. The A1101R09A is a high-performance, FCC-certified radio module that also incorporates the TI CC1101 in a 9 x 16 x 2.5mm package. The Anaren 2500 series of AIR modules includes the A2500R24A high-performance, FCC-certified radio module that incorporates the TI CC2500 transceiver chip in a 9 x 12 x 2.5mm package.

Part Number Datasheet Frequency Range Programmable Output Power Sensitivity Current Consumption Sleep Mode Current Consumption
A1101R08A00GM
865-868MHz
up to +10dBm
-112dBm (at 1.2kBaud, 868MHz 1% packet error rate) 15mA in RX (1.2kBaud, 868MHz) 200nA
A1101R08A00GR
A1101R09A00GR
902-928MHz
up to +10dBm
-112dBm (at 1.2kBaud, 915MHz 1% packet error rate) 15mA in RX (1.2kBaud, 915MHz) 200nA
A1101R09A00GM
A2500R24A00GR
2400- 2483.5MHz
up to +0.5dBm
-104dBm (at 2.4kBaud, 2442MHz 1% packet error rate) 16mA in RX (250kBaud, 2442MHz) 400nA
A2500R24A00GM


Internal Antenna Block Diagram
Internal Antenna Block Diagram

Anaren AIR Modules with Connectorized Antenna


Anaren Integrated Radio (AIR) Modules with Connectorized Antenna are part of the the industry's easiest, most elegant, and most cost-effective way to implement RF capability whether your goal is designing a wireless version of a currently wired product or developing a wireless product from the ground up. The Anaren AIR 2500 Series includes the A2500R24C high-performance, FCC-certified connectorized radio module that incorporates the Texas Instruments CC2500 transceiver chip in a 9 x 12 x 2.5mm package. The AIR 1101 Series includes the A1101R08C high-performance, ETSI compliant connectorized radio module that incorporates the TI CC1101 transceiver chip in a 9 x 12 x 2.5mm package and the A1101R04C and A1101R09C are high-performance FCC-certified connectorized radio modules that incorporate the TI CC1101 transceiver chip in a 9 x 12 x 2.5mm package.


Part Number Datasheet Frequency Range Programmable Output Power Sensitivity Current Consumption Sleep Mode Current Consumption
A1101R04C00GR
400-450MHz
up to +10dBm
-112dBm (at 1.2kBaud, 433MHz 1% packet error rate) 15mA in RX (1.2kBaud, 433MHz) 200nA
A1101R04C00GM
A1101R08C00GM
865-868MHz
up to +10dBm
-112dBm (at 1.2kBaud, 868MHz 1% packet error rate) 15mA in RX (1.2kBaud, 868MHz) 200nA
A1101R08C00GR
A1101R09C00GR
902-928MHz
up to +10dBm
-112dBm (at 1.2kBaud, 915MHz 1% packet error rate) 15mA in RX (1.2kBaud, 915MHz) 200nA
A1101R09C00GM
A2500R24C00GR
2400- 2483.5MHz
up to +0.5dBm
-104dBm (at 2.4kBaud, 2442MHz 1% packet error rate) 16mA in RX (250kBaud, 2442MHz) 400nA
A2500R24C00GM

Connectorized Antenna Block Diagram

Connectorized Antenna Block Diagram



  • Anaren
  • Wireless
  • Embedded Solutions|Semiconductors|Integrated Circuits|RF Semiconductors & Modules