United States United States
Please confirm your currency selection:


Honeywell Limitless™ WDRR Series Receiver

Honeywell Limitless™ WDRR Series Receiver

The Limitless™ WDRR Series from Honeywell is a din-rail or panel-mountable receiver designed for reliable, flexible, and secure wireless transmission. Upon receiving signals from a Limitless™ digital input, the digital input status is communicated to a programmable logic controller (PLC) or other NPN/PNP-capable controller. The elimination of conduit, connectors, and wire, and the reduction in installation and maintenance costs, translates to savings of up to 60%. Honeywell's WDRR Receiver accommodates up to 14 Limitless™ digital inputs. It has numerous industrial applications including CNC machines, factory floor robotics, lifts, and material handling. It is also suitable for applications for transportation such as agricultural and construction equipment, garbage and cement trucks, and movable machinery.

Features
  • Selectable NPN or PNP-type output
  • Configurable normally open or normally closed output for up to 14 Limitless™ inputs
  • Reliable, flexible, and secure wireless transmission
  • Radio (license-free and global): WPAN 802.15.4, 2.4 GHz, point-to-point
  • Up to 305 m [1000 ft] communication range (LOS)
  • Blue LEDs to help confirm wireless system design
  • Temperature rating from -20 °C to 70 °C
  • FCC 15, IC, ACMA & ETSI, IDA, COFETEL
  • Field pairing for quick configuration
  • 10 Vdc to 28 Vdc supply
  • Diagnostic functions including RF and low battery


Industrial Applications
  • CNC machines
  • Door position
  • Factory floor robotics
  • Grain diverters or flaps
  • Hose attachment verification
  • Lifts
  • Material handling
  • Presses/conveyors
  • Specialty machines
  • Tarmac/jet bridges
  • Valve position
Transportation Applications
  • Agricultural equipment
  • Construction equipment
  • Crane boom/jib/skew position
  • Garbage and cement trucks
  • Lifts
  • Movable machinery
  • Specialty machinery (doors/gates)
  • Tarmac applications
  • Honeywell Sensing & Control
  • Industrial|Transportation|Wireless
  • Industrial Controls|Embedded Solutions