United States United States
Please confirm your currency selection:


TE Connectivity/Schrack RZ Series PCB Power Relays
the Next Generation of the RT series, featuring longer life cycle


The RZ Series Power PCB Relay from TE Connectivity, the next generation of the successful RT Series, delivers excellent performance in a wide range of applications, including household appliances, timers, controllers, and energy management systems. TE Connectivity's Schrack RZ Relays feature a system to break "soft welds" that are formed when the relay engages, which increases its durability and longevity up to 50,000 cycles at 16A. The VDE-approved and UL- recognized range is comprised of single pole relays with normally open or changeover contacts, a choice of contact materials (AgNi or AgSnO), a standard temperature limit of 85ºC (optional versions up to 105ºC), and a 400mW DC coil. TE Connectivity's RZ Relays fulfill the glow wire test according to IEC60335-1.

Part Numbers
Description
RZ01-1C4-D012
General Purpose / Industrial Relays 1 Form C 12 V 12 A
RZ01-1C4-D024
General Purpose / Industrial Relays 1 Form C 24 V 12 A
RZ03-1A4-D012
General Purpose / Industrial Relays 1 Form A 12 V 16 A
RZ03-1C4-D005
General Purpose / Industrial Relays 1 Form C 5 V 16 A
RZ03-1C4-D012
General Purpose / Industrial Relays 1 Form C 12 V 16 A
RZ03-1C4-D024
General Purpose / Industrial Relays 1 Form C 24 V 16 A


Dimensions


TE Connectivity RZ Series Power PCB Relays

View Products List




  • TE Connectivity
  • Electromechanical|Relays & I/O Modules