|
|
|
TE Connectivity
High Performance Relays
Meets stringent aerospace and defense specs
|
|
|
TE Connectivity High Performance Relays
are designed for demanding, high-performance applications.
TE Connectivity relays
and
contactors
meet stringent aerospace and defense specs in the most extreme environments.
TE's
High Performance Relays
can switch currents from dry circuits to more than 1000 amps, voltages up to 70kV and frequencies up to 6 GHz.
|
TE Connectivity 150 Grid-Space Micro-miniature Relays
The
TE Connectivity 150 Grid-Space Micro-Miniature Relays
,
3SBC
and
3SBH
, are only 0.32 inches high to save space in electronic packaging. The pin spacing allows relay insertion with no intermediate pin spreaders. The relays meet military specifications.
View Products List
Datasheet
Key Features
-
Low profile - only 0.32 inches high
-
Internal diode for coil transient suppression and transistor driven models available
-
MIL-R-39016/13
-
RF designs available
|
Performance Specifications
-
Contact Ratings
:
-
DC resistive - 2 amps at 28 volts (50,000 operations), 1 amp at 28 volts (100,000) operations
-
DC inductive - 0.5 amps at 28 volts, 200 mH
-
AC resistive - 0.5 amps at 115 volts
-
Low level - 50 µA at 50 mV peak AC or DC
-
AC - 0.125 amps at 115 volts (case grounded)
-
Contact Resistance
: 0.050 ohms max., 150 ohms after life test
-
Life
: 100,000 operations at rated loads listed, 1,000,000 operations at low-level loads
-
Operate Time
: 4 ms max.
-
Release Time
: 4 ms max.
-
Bounce
: 1.5 millisecond
-
Dielectric Strength
:
-
500 volts rms at sea level
-
350 volts rms at 70,000 feet and above
-
Insulation Resistance
: 1000 megohms min. over temperature range
-
Vibration
: 30 G to 3000 Hz
-
Shock
: 100 G at 11 ms
-
Temperature
: -65°C to +125°C
|
TE Connectivity 07 Two-Pole 10 Amp Relays
TE Connectivity
'
07 Two-Pole 10 Amp Relays
are high-performance and qualified to MIL-R-5757/23 and MS 27245 and MS27247. The
07
Series is hermetically sealed and offers up to 10 Amps switching and DC, AC, and diode-suppressed coils. Shock and vibration ratings are available with optional terminals and mounting styles.
View Products List
Datasheet
Key Features
-
Hermetically sealed
-
Up to 10 amps switching
-
High shock & vibration ratings
-
Optional terminals & mounting styles
-
DC, AC & diode-suppressed coils
|
Electrical Characteristics
-
Contact Arrangement
: 2 Form C (DPDT)
-
Contact Material
:
-
Stationary: Silver cadmium oxide
-
Moveable: Silver cadmium oxide
-
Contact Resistance
:
-
Before Life: 10 milliohms max.
-
After life: 20 milliohms max. (Measured at 10 A @ 28 Vdc)
-
Mechanical Life Expectancy
: 1 million operations
-
Coil Voltage
: 6 to 120 Vdc, 115 Vac
-
Coil Power
: 4.3 watts max. @ 25°C
-
Duty Cycle
: Continuous
-
Pick-up Voltage
: Approximately 50% of nominal coil voltage
-
Pick-up Sensitivity
: 565 mW
Contact Ratings*
Contact Load
|
Type Min.
|
Operations
|
|
10 A @ 28 Vdc
|
Resistive
|
100000
|
|
3 A @ 115 V, 60 Hz
|
Resistive
|
50000
|
|
5 A @ 115 V, 400 Hz
|
Resistive
|
50000
|
|
6 A @ 28 Vdc
|
Inductive
|
50000
|
|
2 A @ 115 V, 60 Hz
|
Inductive
|
50000
|
|
2.5 A @115 V, 400 Hz
|
Inductive
|
50000
|
|
1 A @ 28 Vdc
|
Lamp
|
50000
|
|
0.5 A @ 115 V, 60 Hz
|
Lamp
|
50000
|
|
0.8 A @ 115 V, 400 Hz
|
Lamp
|
50000
|
|
3 A @ 28 Vdc
|
Motor
|
50000
|
|
1.5 A @ 115 V, 60 Hz
|
Motor
|
50000
|
|
3 A @ 115 V, 400 Hz
|
Motor
|
50000
|
*All Ratings grounded case
|
Operating Characteristics
-
Timing
:
-
Operate time:
-
Std: 10 ms max.
-
QPL: 15 ms max.
-
AC Coil: 15 ms max.
-
Release Time:
-
Std: 10 ms max.
-
QPL: 15 ms max.
-
AC Coil: 20 ms max.
-
Contact Bounce:
-
Std: 5 ms max. (N.O. and N.C.)
-
QPL: 2 ms max. (N.O.)
-
QPL: 5 ms max. (N.C.)
-
Dielectric Withstanding Voltage:
-
Between Open Contacts:
500 Vrms 60 Hz
-
Between Adjacent Contacts:
1000 Vrms 60 Hz
-
Between Contacts and Coil:
1000 Vrms 60 Hz
-
Insulation Resistance
: 1,000 megohms min. @ 500 Vdc
Environmental Characteristics
-
Temperature Range
: -65°C TO +125°C
-
Weight
: 1.3 oz (37 gms) max.
-
Vibration Resistance
:
-
Standard: 30 G's, 10 to 2,000 Hz
-
QPL: 20 G's, 10 to 2,000 Hz
-
Shock Resistance
: 100 G's, 6 ±1 ms
-
QPL Approval
:
-
MIL-R-5757/23
-
MS 27245
-
MS 27247
|
TE Connectivity FCA Series Mid-Range
The
TE Connectivity FCA Series Mid-Range Relay
is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state. This results in appreciably increased contact pressure in both states over that of a spring return nonpolar design.
TE Connectivity FCB-205 5 AMP Relays
The
TE Connectivity
FCB-205 Series Relay
is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state. This results in appreciably increased contact pressure in both states over that of a spring return nonpolar design.
View Products List
Datasheet
Key Features
-
QPL Approved to MIL-R-83536
-
Hermetically sealed
-
DPDT
-
All Welded Construction
-
Balanced Force
-
Permanent Magnet Drive
-
Contacts rated low level
-
To 5 AMPS 28 VDC and 115/200 VAC 400Hz, 3 phase
-
Weight .54 ounces Max (15.4 grams)
|
General Specifications
-
Temperature Rating
:
-70ºC to +125ºC
-
Altitude
: 300,000 feet
-
Shock
:*
-
Z, Y, & X Enclosures: 200g for 6mS
-
W & M Enclosures (Stud Mtg.): 100g for 6mS
-
T Enclosure (socket mounted in track): 50g for 11 mS
-
Vibration
,
Sinusoidal
:*
-
Z, Y & X Enclosures: 0.12 DA 10 TO 70 Hz, 30 g 70-3000Hz
-
W & M Enclosures: 0.12 DA 10 TO 57 Hz, 20 g 57-3000Hz
-
T Enclosure in track: 0.06DA 10 TO 57 Hz, 10 g 57 TO 500 Hz, 20 g 500 TO 3000 Hz
-
Vibration
,
Random
:*
-
Z, Y, & X Enclosures: 0.4g
2
/Hz 50-2000Hz
-
T, W & M Enclosures: 0.2g
2
/Hz 50-2000Hz
-
Dielectric Strength at Sea Level
(all circuits to ground):
-
Circuit to Circuit: 1000 V rms
-
Coil to Ground: 1000 V rms
-
Dielectric Strength at 80,000 feet
: 250 V rms
-
Insulation Resistance
:
-
Initial (500VDC): 100MΩ Minimum
-
After Life or Environmental Tests: 50MΩ Minimum
-
Operate Time at Nominal Voltage
: 4 ms or less
-
Release Time at Nominal Voltage
: 4 ms or less
*Max. contact opening under vibration or shock 10 microseconds
Contact Ratings*
Type of Load
|
Life (Min.) Cycles x 10
3
|
28 VDC
|
115VAC, 400Hz
|
115/200VAC, 400Hz, 3Ø
|
|
Resistive
|
100
|
5
|
5
|
5
|
|
Inductive
|
20
|
3
|
5
|
5
|
|
Motor
|
100
|
2
|
3
|
3
|
|
Lamp
|
100
|
1
|
1
|
1
|
*60Hz Loads rated for 10,000 Operations
|
Overload Current 20Amps DC, 30 AMPS 400Hz
Rupture Current 25 AMPS DC, 40 AMPS 400Hz
Contact Make Bounce 1.0 Millisecond Max. at nominal voltage
Max. Contact Drop at 5 Amps; Initial 0.100 Volts
End of life 0.125 volts
|
TE Connectivity Half Size Relays
The
TE Connectivity Half Size
, high performance
Relays
are hermetically sealed, offer high shock and vibration ratings, and excellent RF switching. Optional terminals and mounting styles available.
|
Specifications for All Half Size Relays
|
Electrical Characteristics
-
Contact Arrangement
: 2 Form C (DPDT)
-
Contact Material
:
-
Stationary: Hardened silver alloy
-
Moveable: Gold-plated hardened silver alloy
-
Contact Resistance
:
-
Before Life: 50 milliohms max.(Measured at 10 mA @ 6 Vdc)
-
After life: 100 milliohms max. (Measured at 2 A @ 28 Vdc)
-
Mechanical Life Expectancy
: 50 million operations
-
Coil Voltage
: 5 to 48 Vdc
-
Coil Power
: 1.4 watts max. @ 25°C
-
Duty Cycle
: Continuous
-
Pick-up Voltage
: Approximately 50% of nominal coil voltage
-
Pick-up Sensitivity @ 25ºC
:
-
145 to 260 mW (HFW)
-
325 mW (HMB)
-
100 to 125 mW (HMS)
|
Environmental Characteristics
-
Temperature Range
: -65°C TO +125°C
-
Weight
: .46 oz (13 gms) max.
-
Vibration Resistance
:
-
HFW/HMB/HMS: Standard - 20G's, 10 to 2,000Hz
-
HFW/HMB: QPL - 30 G's, 10 to 3,000Hz
-
HMS: QPL - 20 G's, 10 to 2,500Hz
-
Shock Resistance
:
-
100 G's, 6 ±1 ms
-
50 G's, 11 ±1 ms (HMS)
-
QPL Approval
:
-
MIL-R-39016/6 (HFW)
-
MIL-R-39016/22 (HMB)
-
MIL-R-39016/44 (HMS)
|
Operating Characteristics
-
Timing
:
-
Operate time:
-
HFW: 4.0 ms max.
-
HMB: 5.0 ms max.
-
HMS: 6.0 ms max.
-
Release Time:
-
HFW: 4.0 ms max.
-
HMB/HMS: 5.0 ms max.
-
AC Coil: 20 ms max.
-
Contact Bounce
: 2.0 mx max
-
Dielectric Withstanding Voltage:
-
Between Open Contacts:
500 Vrms 60 Hz
-
Between Adjacent Contacts:
1000 Vrms 60 Hz
-
Between Contacts and Coil:
1000 Vrms 60 Hz
-
Insulation Resistance
: 10,000 megohms min. @ 500 Vdc
|
|
|