United States United States
Please confirm your currency selection:


Panasonic Electronic Components Light Touch Switches

Panasonic Electronic Components
Light Touch Switches

Panasonic Electronic Components' Light Touch Switches are momentary push-on tactile switches for use with a small current (up to 20 mA 15Vdc). Features include clear definite activation feedback, low contact resistance, minimal bouncing, and high contact reliability. Included is the EVP-AD Series, featuring the world's first open center space for LED's. With the center space diameter of 4.2mm, the EVP-AD series offers designers more LED options including color, intensity, and consistency. The durable design of Pansonic's EVP-AD series qualifies it for automotive applications. Other Light Touch Switch series from Panasonic include EVP-AF, with built-in actuator; EVQ-PL, with optional push-pull plate for improved actuation; double action series EVQ-3P, EVQ-PR, and EVQ-Q0 for camera shutter function; and EVQ-Q1, ideally suited for automotive applications with ultra high force and large push plate for superior actuation.

NEW Light Touch Switches: EVP-AE, EVP-AJ, EVP-AN and EVQ-9P7, side operational switches; and ESE-31, detector switch.


Series Type Image Datasheet L x W x H (mm) Operating Force Features

NEW!

EVP-AJ


Side Operated




4.7 x 3.5 x 1.2


1.6 N
2.6N
Double action with two actuation steps

Super slim design

NEW!

ESE-31



Detector




5.75 x 5.45 x 1.7


.39 N (40 gf)
Actuation options from right and left

Halogen-free

NEW!

EVP-AE


Side Operated




4.5 x 2.25 x 2.9


1.6 N
Edge-mount design

.95mm height from PCB

NEW!

EVP-AN


Side Operated






3.5 x 2.9 x 1.2


1.6 N
2.2N



Edge-mount design

0.7mm height from PCB

NEW!

EVQ-9P7


Side Operated




3.5 x 2.9 x 1.35


1.6 N
2.2N


Edge-mount design

100K life


EVP-AF

Top Push




3.0 x 2.6 x 0.65
1.6 N (160 gf)
Built-in actuator for consistent tactile performance



EVP-AA
Top Push


3.5 x 2.9 x 1.4
3.5 x 2.9 x 1.7
1.0 N (100 gf)
1.6 N (160 gf)
2.4 N (240 gf)
3.5 N (350 gf)
5.0 N (500 gf)
J-bent terminal




EVQ-P6
Top Push


4.1 x 4.1 x 0.38
4.1 x 4.1 x 0.43
4.1 x 4.1 x 0.58
1.0 N (100 gf)
1.6 N (160 gf)
2.4 N (240 gf)
3.5 N (350 gf)
Long-life: up to 1,000,000 cycles min.

Optional push-plate and ground terminal



EVQ-PQ
Top Push





4.5 x 4.5 x 0.55
1.6 N (160 gf)
2.4 N (240 gf)
Thin Profile

Sealing film for dust resistance
Top Push


4.7 x 3.5 x 2.5
4.7 x 3.5 x 2.1
1.0 N (100 gf)
1.6 N (160 gf)
2.4 N (240 gf)
2.5 N (250 gf)
3.5 N (350 gf)
5.0 N (500 gf)
J-bent terminals

Ground terminal optional




EVQ-PL
Top Push


4.9 x 4.9 x 0.8
4.9 x 4.9 x 1.5
1.0 N (100 gf)
1.6 N (160 gf)
2.6 N (260 gf)
Optional push-plate

GND terminal included

Top Push


6.5 x 6.0 x 2.0
6.5 x 6.0 x 2.5
6.5 x 6.0 x 3.1
0.5 N (50 gf)
1.3 N (130 gf)
1.6 N (160 gf)
2.6 N (260 gf)
3.5 N (350 gf)
5.0 N (500 gf)
Wide push plate

Over-stroke & GND type available

Long operating life
Double Action


6.0 x 6.0 x 0.9
6.0 x 6.0 x 1.05
1st 0.7 N,
2nd 2.6 N

1st 1.0 N,
2nd 2.6 N
Double action for camera shutter function

Push plate, boss & ground as options





EVQ-P7
Side Operated







3.5 x 2.9 x 1.35
1.6 N (160 gf)
2.2 N (220 gf)
High impact resistance

Boss and L-terminal available



EVQ-Q0
Double Action,
Side Operated





6.2 x 3.5 x 5.25
1.0 N / 2.6 N
Double action for camera shutter function

Edge mount for ultra high impact resistance



EVQ-PU
Side Operated




4.7 x 3.5 x 1.65
1.6 N (160 gf)
2.2 N (220 gf)
High impact resistance

Straight or J-bent terminals
Side Operated

6.2 x 3.5 x 3.0
1.0 N (100 gf)
1.6 N (160 gf)
2.4 N (240 gf)
2.5 N (250 gf)
3.5 N (350 gf)
5.0 N (500 gf)
Optional edge mount for ultra high impact resistance

.25 mm, .70 mm travel
6.2 x 3.5 x 3.4



EVQ-PS
Side Operated





6.1 x 4.0 x 1.8
1.6 N (160 gf)
2.2 N (220 gf)
Straight or J-bent terminals

With or without positioning boss
Long Travel





6.1 x 6.0 x 5.0
2.0 N (200 gf)
2.2 N (220 gf)
2.5 N (250 gf)
3.5 N (350 gf)
Push travel:
1.0 mm, 1.3 mm

J-bent terminal

Large push plate



EVQ-Q1
Long Travel





8.5 x 8.5 x 6.5
4.0 N (400 gf)
5.0 N (500 gf)
Ultra high force

Large push plate

J-bent terminal




EVP-AD
Center Space,
Long Travel


9.8 x 10.15 x 4.6
4.0 N (400 gf)
World's first open center space for LED

Long travel of 1.0mm

100K life



EVQ-WH
Multi-Function
5 Way




6.0 x 3.5 x 4.36
1.0 N (100 gf)
1.6 N (160 gf)
2.4 N (240 gf)
Compact and thin profile

Optional boss for stability



EVQ-Q7
Multi-Function
5 Way


7.7 x 7.7 x 1.75
7.7 x 7.7 x 1.75
Push: 2.6 N
Leaning:
1.3 N
Dust-proof structure
Top Push

6.0 x 6.0 x 4.3
6.0 x 6.0 x 5.0
1.0 N (100 gf)
1.3 N (130 gf)


With or without ground terminal



EVQ-2
Top Push

6.0 x 6.0 x 7.0
6.0 x 6.0 x 9.5
1.6 N (160 gf)
2.6 N (260 gf)
With or without ground terminal
EVQ-PE/PJ
/PN/5P

Top Push

6.0 x 3.5 x 4.3
6.0 x 3.5 x 5.0
1.0 N (100 gf)
1.6 N (160 gf)
2.4 N (240 gf)
SMT, bulk, radial-tape terminal types available
EVQ-11
Top Push


6.0 mm dia. x 4.3
6.0 mm dia. x 5.0
6.0 mm dia. x 7.0
6.0 mm dia. x 9.5
1.0 N (100 gf)
1.3 N (130 gf)
1.6 N (160 gf)
2.6 N (260 gf)
Radial taping

Forged terminals

EVQ-P0
Top Push




6.2 x 6.2 x 7.0
0.74 N (74 gf)
1.3 N (130 gf)
Knob shape: De-centering, centering

Ideal for frequent usage such as mouse button
EVQ-PV
Top Push






6.1 x 6.0 x 5.0
2.0 N (200 gf)
2.2 N (220 gf)
2.5 N (250 gf)
3.5 N (350 gf)
Push travel:
1.0 mm, 1.3 mm

Forged terminals

Large push plate
Side Operated


7.5 x 7.1 x 9.25

7.5 x 7.1 x 7.15
7.5 x 7.1 x 7.85
7.5 x 7.1 x 9.85
7.5 x 7.1 x 12.35
1.0 N (100 gf)
1.3 N (130 gf)
1.6 N (160 gf)
2.6 N (260 gf)
Without ground terminal

Bulk (EVQ-PF) or radial taping

EVQ-QJ
Long Travel

8.0 x 8.0 x 5.0
8.0 x 8.0 x 5.5
8.0 x 8.0 x 6.1
0.8 N (80 gf)
1.3 N (130 gf)
2.5 N (250 gf)
Push travel: 1.0mm, 1.2mm, 1.75mm

Long life: self cleaning

Quiet operation
EVP-AD: Center Space Switch for LEDs
  • Panasonic
  • Transportation
  • Electromechanical|Switches