United States United States
Please confirm your currency selection:


Panasonic Electric Works
AQ-A Series: Small Screw Terminal Solid State Relays (SSRs)



View Products List



The Panasonic Electric Works AQ-A Series Small Screw Terminal SSRs are available in 15A, 25A, or 40A and 75V to 250V AC in a compact 40mm x 58mm x 25.5mm with a mounting pitch of 47.5mm. The AQ-A series is constructed with a terminal cover on the output side for safety and is RoHS compliant. The Panasonic Electric Works AQ-A Series Small Screw Terminal SSRs have a built-in varistor for excellent surge absorption and an LED indicator for operation status verification. The AQ-A Series is ideal for heater control in commercial and industrial machinery.



Features:
  • Compact sze: W 40 x L 58 x H 25.5 mm (W 1.575 x L 2.283 x H 1.004 inch)
  • Terminal cover for safety (output side only))
    *Cover on input side is available as option
  • Mounting pitch 47.5 mm (1.870 inch)
  • Built‐in varistor for excellent surge absorption
  • LED indication for operation status verification


Applications:
Heater Control
  • Commercial: Cooking machine, Vending machine, Freezer and Refrigerator
  • Industrial: Molding machine, Temperature controlled bath, Printing machine and Packing machine

International Product Certification:
  • Scheduled for UL/CSA and TÜV certification

Dimensions (mm inch)

The CAD data of the products with a mark can be downloaded from: http://panasonic-electric-works.net/ac

External dimensions

Schematic










Mounting dimensions






Cautions For Use: See attached datasheet












  • Panasonic
  • Electromechanical|Relays & I/O Modules