United States United States
Please confirm your currency selection:


Omron Electronics B3F Tactile Switches

Omron Electronics B3F Tactile Switches

Omron B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TV's. The B3F Switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board.

Features
  • Long mechanical / electrical service life
  • Flux-tight base structure allows easy soldering onto a PC board
  • Taped radial, vertical, high-force, and gold-plated contact type models available
Applications
  • Audio
  • Office equipment
  • Communication equipment
  • Measuring instruments
  • TV's
  • VCR's
Type Part Number
(without ground terminal)
Part Number
(with ground terminal)
Plunger Switch height Operating force

6 x 6 mm Standard
B3F-1000 B3F-1100 Flat
.3 mm
General purpose:
100 g
B3F-1002 B3F-1102 150 g
B3F-1005 B3F-1105 High force: 260 g
B3F-1020 B3F-1120 5.0 mm
General purpose:
100 g
B3F-1022 B3F-1122 150 g
B3F-1025 B3F-1125 High-force: 260 g
B3F-1110 5.0 mm (7.5 mm pitch) General-purpose: 100 g

B3F-1050 B3F-1150Projected
7.3 mm
General purpose:
100 g
B3F-1052 B3F-1152 150 g
B3F-1055B3F-1155High-force: 260 g

6 x 6 mm Vertical
B3F-3100 Flat
3.15 mmGeneral purpose:
100 g
B3F-3102 150 g
B3F-3105 High-force: 260 g
B3F-3120 3.85 mm
General purpose:
100 g
B3F-3122 150 g
B3F-3125 High-force: 260 g
B3F-3150 Projected 6.15 mm
General purpose:
100 g
B3F-3152 150 g
B3F-3155 High-force: 260 g

6 x 6 mm
with gold plating
B3F-1002-G B3F-1102-GFlat
4.3 mm General-purpose: 180 g
B3F-1022-G B3F-1122-G 5.0 mm High-force: 180 g

12 x 12 mm
Standard
B3F-4000 B3F-4100 Flat

4.3 mm
General-purpose: 130 g
B3F-4005 B3F-4105 High-force: 260 g

B3F-4050 B3F-4150 Projected
7.3 mm
General-purpose: 130 g
B3F-4055 B3F-4155 High-force: 260 g
12 x 12 mm
Long service life
B3F-5000 B3F-5100 Flat 4.3 mm General purpose:



130 g
B3F-5050 B3F-5150 Projected 7.3 mm 130 g
12 x 12 mm
High reliability
with gold-plated contacts
B3F-5001 B3F-5101 Flat 4.3 mm 130 g
B3F-5051 B3F-5151 Projected 7.3 mm 130 g


6 x 6 mm Taped Radial
B3F-6000 B3F-6100 Flat
4.3 mm

General-purpose:
100 g
B3F-6002 B3F-6102 High-force:
150 g
B3F-6020 B3F-6120 5.0 mm
General-purpose: 100 g
B3F-6022 -
High-force: 150 g

B3F-6050 B3F-6150 Projected
7.3 mm
General-purpose:
100 g
B3F-6052 B3F-6152 High-force: 150 g
  • Omron
  • Audio
  • Electromechanical|Switches