|
|
Low Profile Pushbuttons UB2 Series
|
Low Profile LED Pushbuttons - UB2 SeriesNKK Switches offers the UB2 Series Low Profile LED Pushbuttons in a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. The Low Profile LED Pushbuttons in the UB2 series from NKK Switches offers alternating legends with START/STOP, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment. |
Electrical Capacity (Resistive Load)
| - - Power Level (code W): 5A @ 125/250V AC or 5A @ 30V DC
- - Logic Level (code G): 0.4VA maximum @ 28V AC/DC maximum (Applicable Range 0.1mA ~ .01A @ 20mV ~ 28V)
| Other Ratings
| - - Contact Resistance: 50 milliohms maximum for silver; 100 milliohms maximum for gold
- - Insulation Resistance: 200 megohms minimum @ 500V DC
- - Dielectric Strength: 1,000V AC minimum between contacts for 1 minute minimum;
- ..............................1,500V AC minimum between contacts & case for 1 minute minimum
- - Mechanical Life: 1,000,000 operations minimum for momentary; 200,000 operations for alternate action
- - Electrical Life: 10,000 operations minimum for silver; 200,000 operations for minimum for gold
- - Nominal Operating Force: Single Pole: 1.90N Double Pole 2.55N
- - Contact Timing: Break before make
- - Travel: Pretravel .067" (1.7mm); Overtravel .024" (0.6mm); Total Travel .091" (2.3mm)
|
|