NKK Switches FR02 Series 10mm SMT DIP Rotary NKK Switches' ultra-thin FR02 Series 10mm SMT DIP Rotary has the lowest profile in the industry and allows close stacking of PC boards. With a slim body of .150"(3.8mm), NKK Switches' FR02 Series has highly visible legends and a choice of either screwdriver or a new shaft actuator option. In addition, this low-profile switch offers a detent mechanism that gives crisp, positive action for accurate switch setting. Other features and benefits include heat-resistant resin that allows infrared convection reflow soldering, gull-winged terminals for mechanical stability during soldering and simplified solder joint inspection, cam-activated movable contact and gold contacts for contact reliability and continuity, tape-reel packaging that meets EIA-481-2 standard, and coplanarity (all considered surfaces must lie between two parallel planes that are a maximum distance apart of .0059"(0.15mm)).
|