United States United States
Please confirm your currency selection:


Molex Logo

Molex Evaldi Earphones

The Molex Evaldi™ Earphones provide superior 3D sound using patented airstream-control technologies that enable the transmission of both sharper high tones and lower bass sounds without interference. The noise-isolating Evaldi Earphones offer high fidelity sound quality with a 50mW power handling capacity and 20Hz to 20kHz frequency response. Designed with a 13.5mm driver unit and Y -shaped headset cord, the Molex Evaldi Earphones system feature an innovative ear entry tube with six sets of ear pads: small, medium and large in both Open and Closed types for customized fit and comfort.

Specifications
  • Style: Canal-type
  • Driver Unit: 13.5mm
  • Power Handling Capacity: 50mW
  • Impedance: 16 Ohms at 1kHz
  • Frequency Response: 20Hz to 20kHz
  • Cable Style: Y-type
  • Cable Length: 1,200mm
  • Plug Type: 3.5mm diameter (1/8")
Molex Evaldi Earphone Dimensions

Molex Evaldi Earphone Patented Technologies


Molex Evaldi Earphone Comfort Fit
  • Molex
  • Electromechanical|Speakers & Transducers