United States United States
Please confirm your currency selection:



Limitless™ WLS Wireless Limit Switches
Heavy duty switch offering greater durability



The WLS Series Wireless Limit Switch from Honeywell is a heavy duty switch from the Limitless™ Series product line, offering greater durability when used in rough applications. The Limitless™ Series combines the best of MICRO SWITCH™ Heavy Duty limit switches with the latest commercial off-the-shelf wireless technology. Honeywell's Panel-Mount Limitless™ Monitors, designed for use with wireless limit switches, can potentially monitor up to 16 wireless switches, have 10 Vdc to 30 Vdc supply with NPN Normally Open output, and a field pairing function allowing rapid configuration (add or subtract switches). Also available are wireless cable assemblies and antennas in various configurations for use with wireless switches.

FEATURES

Wireless Design
  • Radio (license-free and global): WPAN 802.15.4, 2.4 GHz, point-to-point
  • FCC 15, IC, ACMA & ETSI
  • EMI Immunity
  • Up to 305 m (1000 ft) communication range when used with a Limitless™ wireless monitor or receiver module (sold separately)
  • Reliable, flexible, and secure wireless transmission
  • Standard replaceable battery with ultra-low power consumption
  • Direct or remote mount antenna options
Mechanical Design
  • IP67; NEMA 1, 3, 4, 6, 6P, 12, 13
  • Unique all-metal drive train
  • Twin shaft seals (rotary)
  • Zinc head and body are phosphate treated and epoxy finished making it less susceptive to effects from environmental exposure
  • Captive head and body screws
  • Full complement of operating heads and levers
  • Chemical resistant fluorocarbon seals (optional)
APPLICATIONS
  • Valve position
  • Crane boom/jib/screw position
  • Lifts
  • Material handling
  • Presses
  • Construction/Ag machines
  • Conveyors
  • Remote or temporary equipment
  • Movable machinery
  • Grain diverters or flaps
  • Door position
  • Hose attachment verification
  • Specialty machines


Part Number
Antenna Type
Operating Head
Actuator
WLS1A02AA2A
tilt/swivel
side rotary
3.5" nylon
WLS1A02AA2B
tilt/swivel side rotary
3.5" steel
WLS1A00AA1A
--- side rotary
1.5" nylon
WLS1A00AA1B
---
side rotary
1.5" steel
WLS1A00AA2A
--- side rotary
3.5" nylon
WLS1A00AA2B
--- side rotary
3.5" steel
WLS1A01AA1A
straight side rotary
1.5" steel
WLS1A01AA1B
straight side rotary
1.5" steel
WLS1A01AA2A
straight side rotary
3.5" nylon
WLS1A01AA2B
straight
side rotary
3.5" steel
WLS1A01AC
straight top plunger, plain
---
WLS1A01AD
straight top plunger, roller
---
WLS1A02AA1A
tilt/swivel side rotary
1.5" nylon
WLS1A02AA1B
tilt/swivel
side rotary
1.5" steel

ACCESSORIES

Accessories
Description
WCA200RNPRSP-002
Cable Assembly, Rev Polarity N plug 2 ft coax series
WCA200RNPRSP-010
Cable Assembly, Rev polarity N plug 10 ft coax series

SWITCH BENEFITS
APPLICATION BENEFITS
  • Built on MICRO SWITCH™ Heavy Duty Limit Switch heritage
  • Operating head rotary tested in excess of 50 million cycles for enhanced reliability
  • Diaphragm seal between head and body cavity provides sealing protection
  • Twin shaft seals protect head and internal components from corrosion and debris
  • Sintered bronze bearings provide extended mechanical life

  • Enables wireless presence/absence detection in applications/machinery where wiring is challenging or not feasible
  • Integration of existing wireless technology with the superior reliability of Honeywell MICRO SWITCH™ limit switch series
  • Ability to reconfigure and network multiple switches or point-to-point personalized addresses, thus easily allowing adding, subtracting, or relocating Limitless™ switches
  • Reduced installation/maintenance costs with no wires, conduit, strain relief, clips, connectors, or connection boxes
  • Output options
    • Panel mount monitor: visual, audible (buzzer), NPN output
    • DIN-mount receiver: visual, NPN/PNP, (relay, CAN, Ethernet, Profibus available in the future)
  • Consumes ultra-low power to prolong battery life (replaceable)
  • Long-range signal of 305m/1000 ft. line-of-sight in North America
  • RF board operating in 2.4 GHz globally license-free frequency band; WPAN 802.15.4
  • EN 50041 metal enclosure; IP67;NEMA 1,3,4,6,6P,12,13
  • Full complement of operating heads and levers, as well as monitor/receivers and accessories

Companion Product
Wireless Panel-Mount Limitless™ Monitor

The Honeywell Wireless Panel Mount Monitor will provide a visual, audio, and NPN output based on a signal received from a Limitlessswitch. The 750 mAmp Monitor will provide immediate indication of an actuator position change of the wireless limit switch.

785-WPMM1A03A
Quick connect termination
3.0dBi omni antenna
9.8ft cable
785-WPMM1A02A
Quick connect termination
2.1 dBi omni antenna
Tilt & swivel design
785-WPMM1A04A
Quick connect termination
5.5dBi omni antenna
5ft cable
785-WPMM1A05A
Quick connect termination
5.5dBi omni antenna
10ft cable




View Products List


  • Honeywell Sensing & Control
  • Industrial|Sensing|Wireless
  • Electromechanical|Switches|Sensors