United States United States
Please confirm your currency selection:



C&K Components
KMTx Series Nano-Miniature SMT Top Actuated Switches
Smallest footprint, smallest packaging, smallest thickness on the market

The C&K Components KMTx Series Nano-Miniature SMT Top Actuated Switches feature the smallest footprint, high number of cycles within the smallest packaging, and the smallest thickness with an integrated actuator (push plate) on the market.

Typical Applications

  • Mobile Phones
  • Hearing Aids
  • MP3 Accessories
  • Bluetooth Headset

Specifications

  • Size 2.6mm x 3.0mm x 0.65mm
  • Height of 0.45mm
  • Momentary Action
  • 1 make contact = SPST, N.O.

Electrical

  • 0.5 VA Max Power
  • 32 VDC Max Voltage
  • 20mV Min Voltage
  • 50mA max current DC
  • 1mA min current DC

Environmental

  • Operating Temp: -40ºC to 85ºC
  • Storage Temp: -55ºC for 10 days, +85ºC for 4 days
KMT Series
C&K Components KMT Nano-miniature Tactile Switches


View Products List

Datasheet
  • Ground pin option for ESD protection
  • 150,000 Life Cycle
  • Gullwing Type terminals for SMT
  • Halogen Free
KMT0 Series
C&K Components KMT0 Nano-miniature Tactile Switches


View Products List

Datasheet
  • IP57 Sealed protects against sweat and water in nomad devices
  • Extended Life Cycle - up to 1,000,000 electrical and mechanical cycles
  • J Lead Type terminals for SMT
  • Four operating forces - 1.0N, 1.6N, 2.3N, 3.4N (30N max overload)





  • C&K Components
  • Electromechanical|Switches