|
|
The C&K Components AP Series Sealed Industrial Pushbutton Switch is ideal for harsh environments where shock, vibration, and environmental contaminants are a concern, such as off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed Industrial Pushbutton Switch from C&K Components has a life cycle of a million and is available illuminated, non-illuminated, threaded, and snap-in mounting.
View Products List
|
Features & Benefits
- IP67 sealed
- Sealed against dirt and fluids, UV tolerant
- 1,000,000 life cycle
- Illumination / non-illumination
- Multiple colored caps
- Threaded or snap-in mounting
- SPST, normally open
- Termination styles: solder lug, PC terminals (non-illuminated only), or 12" wireleads (22 AWG)
- Caps can not be removed and don't spin after installation. Caps available in different colors and dome, concave, or extended dome.
- 2N and 4N operating force options
|
| Typical Applications
- Harsh environments
- Off-Road transportation
- Automotive
- Marine
- Industrial
- Medical
- Transportation
- Joystick control modules, grips
- Gaming
- Food & Beverage
- Military
- Anywhere there are industrial/agricultural chemicals present (bases, hydrocarbons, various oils and fuels)
| *Specifications FUNCTION: SPST Momentary, double break CONTACT ARRANGEMENT: N.O. MOUNTING TYPE: Snap-in (panel front) or threaded (nut with locking washer and panel gasket)
Mechanical TOTAL TRAVEL: 2.1 ± 0.2 mm OPERATING POINT 1.55 ± 0.25 mm OVER TRAVEL: 0.6 ± 0.2 mm OPERATING FORCE: 4N ± 0.5N standard configuration; other force option 2N ± 0.5N VIBRATION: 10-500 Hz 10g Max SHOCK: 60g 11ms sawtooth wave
Electrical CONTACT RATING:
200mA @ 24 V DC resistive
100mA @ 50 V DC resistive
400mA @ 32 V AC resistive
125mA @ 125 V AC resistive
DIELECTRIC STRENGTH: 1000 V AC min. INSULATION RESISTANCE: 1 G Ω @ 500 VDC INITIAL CONTACT RESISTANCE: 50 mΩ max (without wire leads) BOUNCE TIME: <5 ms |
| *Materials HOUSING: PBT BASE: PBT CAP: PBT ACTUATOR:
Illuminated: Clear polycarbonate
Non-illuminated: PBT
INTERNAL SEAL: Silicone rubber TERMINALS: Copper alloy, gold over silver plating MOVABLE CONTACT: Copper alloy, gold over silver plating TERMINAL SEAL: Epoxy
Operating Environment OPERATING TEMPERATURE: -40°C to 85°C (+125°C non-illuminated) OPERATING LIFE: 1,000,000 cycles
Process Environment SEALING: IP67 RoHS compliant
*Specifications and materials listed are for switches with standard options.
|

|