|
|
 |
|
Carling V-Series Contura Sealed Rocker SwitchesCarling's Contura Series of switches provide the highest level of sealing protection with IP66 and IP68 certification. The sealed versions of the V-Series II & III, V-Series IV & V, V-Series X & XI, and V-Series XII have been tested to an IP68 rating which applies to front panel components and signifies complete protection against dust and the prolonged effects of immersion under pressure. The standard test for immersion under pressure requires submersion under one meter of water for 30 minutes. V-Series switches have exceeded these parameters, having been actuated and illuminated during submersion. All V-Series switches with sealed construction also meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.
|
Specifications
- Contact Rating:
- 4VA@ 24VDC (MAX) resistive
- 15 amps, 125 VAC
- 10 amps, 250 VAC
- 1/2 HP 125-250 VAC
- 20 amps, 4-14 VDC
- 15 amps, 15-28 VDC
- 10A 14VT
- 6A 125 VAC L
- Dielectric Strength: 1500 Volts RMS
- Insulation Resistance: 50 megohms
- Initial Contact Resistance: 10 milliohms max. @ 4 VDC
- Life: 50,000- 100,000 cycles circuit dependent
- Contacts: Silver cad-oxide, silver tin-oxide, fine silver
- Terminals: Brass or copper/silver plate 1/4" (6.3mm) Quick Connect terminations standard; solder lug; wire lead
|
 |
|