United States United States
Please confirm your currency selection:


Apem IH Series Hall Effect Switches

Apem IH Series Hall Effect Switches

Apem IH Series Hall Effect Switches are available in both a Switch version for repetitive jogging and a Linear version for variable speed drives. The IH Switch version (OFF-MOM) is designed for use in harsh environments where the switch is repeatedly activated and where load positioning is critical, such as in material handling applications, loaders, lifts, buckets, and shovels. The IH Linear version is ideal for industrial applications requiring motion and speed control. Both versions of the IH Series from Apem feature long life contactless switching of 5 million cycles, Hall Effect sensor technology, IP67 sealing, and low behind-panel depth.

Features
  • 5 million cycles
  • Hall Effect sensor technology for long life
  • Operating force: 6 N ± 2N
  • Low behind-panel depth
  • Compact: Ø12mm (.472) case
  • IP67 sealing
  • Eight actuator colors


Apem IH Series Switch Version
Apem IH Series Switch Version
Apem IH Series Linear Version
Apem IH Series Linear Version
  • Apem
  • Industrial
  • Electromechanical|Switches|Sensors