United States United States
Please confirm your currency selection:


NKK Switches YB2 Series 24mm Square Panel Seal Pushbuttons

NKK Switches YB2 Series Panel Seal Pushbuttons

The YB2 Series from NKK Switches are 24mm Panel Seal Pushbuttons . These thin flush mount push button switches offer the shortest above-panel dimension (1.8mm) in the industry for IP65 splash-proof design. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series 24mm Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1,000,000 operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.

Features
  • Meets IP65 of IEC60529 standards
  • Distinctive long stroke and light touch actuation for clear indication of circuit status
  • Available in momentary and alternate action with latchdown
  • Crisp actuation and clear circuit status provided by snap-action contact mechanism. Arc barrier protects against crossover
  • Combination solder lug and .110" quick connect terminals. Terminals are epoxy sealed.
  • Custom legends on actuator available


Applications
  • Communication
  • Control panel
  • Instrumentation
  • Noise filters
  • Speed of sound measurement device
  • Medical
  • X-ray and MRI machines
  • Veterinary surgical products
  • Scanners
  • Industrial/Commercial
  • Commercial refrigeration units
  • Military joystick panels
  • UPS systems
  • Gaming machines
  • Audio

New! YB2 Square Actuator options are now available for the YB2 Series pushbuttons. Illuminated and non-illuminated YB2s are now available with 18mm square, tamper resistant actuators in a 24mm square bezel. These square panel seal pushbuttons are available in 6 LED illumination colors and 5 different cap colors. Non-illuminated versions offer a metallic silver button and bezel colors of black or metallic silver.

New! YB2 Square Actuators


View Product List

YB2 Round Actuators


View Product List

  • NKK Switches
  • Audio|Industrial|Medical|Military / Aero
  • Electromechanical|Switches