United States United States
Please confirm your currency selection:



View Product List


Additional Resources

Optrex 5.0" TFT LCDs

Optrex / Kyocera 5.0" TFT LCDs are small-size displays known for enhanced image quality and excellent readability in indoor and outdoor environments. These small-size TFT-LCD displays provide exceptionally high contrast and color saturation as well as enhanced image quality. These 5.0" TFT LCDs have a built-in timing controller and DC/DC converter and achieve low power consumption with white LED backlights. The T-55423GD050J-LW-A-AAN and T-55382GD050JU-LW-A-AAN include a factory-applied touch screen. These Optrex / Kyocera displays are ideal for a use in a variety of applications, including industrial mobile computing devices, handheld test equipment, medical devices, and more.

Features
  • Wide viewing angle up to 85/85/85/85º
  • High brightness up to 800 Cd/m²
  • High contrast ratio up to 900:1
  • LED backlighting
  • Built-in Timing Controller and DC/DC Converter
  • 5.0" Size, 800x480-pixel Resolution
  • 24-bit RGB Interface
  • Wide operating temperature of -20 to 70ºC
Benefits
  • High performance for both indoor & outdoor
  • Low power consumption
  • Touch screen version available
  • Standard interface for easy design
Applications
  • Industrial mobile computing devices
  • Handheld test equipment
  • Medical devices
  • POS and Kiosk machines
  • GPS & fish finder devices
Part Number Brightness (Cd/m²) Contrast Ratio Power Consumption Touch Screen
T-55423GD050J-LW-A-AAN 200 500:1 0.9 W Yes
T-55423GD050J-LW-A-ABN 300 600:1 0.9 W No
T-55382GD050JU-LW-A-AAN 320 500:1 0.9 W Yes
T-55382GD050JU-LW-A-ABN 420 450:1 0.9 W No
T-55583GD050J-LW-A-AAN 800 900:1 1.9 W No
  • Optrex
  • Optoelectronics|Displays