United States United States
Please confirm your currency selection:


NKK FT Series 5-Wire, 4-Wire, and Digital Resistive Touch Screens

Provides Superior Durability and Flexibility

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens feature additional benefits, including a quicker response time, greater touch point density for higher precision and reduction of false actuations, and drift-free operation despite any temperature fluctuation.








View Product List
FT Series Touch Screen Distinctive Characteristics
  • Wide Range of Available Sizes
  • Custom Solutions a Specialty
  • Digital and Analog Solutions
  • Controllers Available
  • Anti-Newton Ring (ANR) Technology
  • Design Minimizes Visual Artifacts
  • RoHS Compliant
FT Series Touchscreen Applications
  • Information Kiosks
  • Industrial Automation
  • Banking, Exchange Management Systems
  • Broadcast
  • Office Automation
  • Medical Equipment
  • Hand-held Devices

FT Series Product Specifications
Part Number
Touch Screen Type
Screen Size in Inches
Key Area Dimensions
Viewing Area Dimensions
External Dimensions
Panel Thickness
FTAS00-57AS4
Analog 4-Wire
5.7
4.54" x 3.40" (115.2mm x 86.4mm)
4.76" x 3.61" (121.0mm x 91.6mm)
5.16" x 3.98" (131.0mm x 101.0mm)
.055" (1.4mm)
FTAS00-65AS4
Analog 4-Wire 6.5
5.20" x 3.90" (132.0mm x 99.0mm)
5.43" x 4.13" (138.0mm x 105.0mm)
5.91" x 4.57" (150.0mm x 116.0mm)
.055" (1.4mm)
FTAS00-84AS4
Analog 4-Wire 8.4
6.73" x 5.10" (170.9mm x 129.6mm)
6.95" x 5.33" (176.5mm x 135.4mm)
7.34" x 5.69" (186.5mm x 144.4mm)
.083" (2.1mm)
FTAS00-104AS4
Analog 4-Wire 10.4
8.32" x 6.24" (211.2mm x 158.4mm)
8.47" x 6.39" (215.0mm x 162.4mm)
8.88" x 6.75" (225.6mm x 171.4mm)
.083" (2.1mm)
FTAS00-104AV4
Analog 4-Wire 10.4
8.35" x 6.28" (212.2mm x 159.4mm)
8.52" x 6.43" (216.4mm x 163.4mm)
8.92" x 7.21" (226.5mm x 183.0mm)
.083" (2.1mm)
FTAS00-121A4
Analog 4-Wire 12.1
9.72" x 7.30" (246.76mm x 185.32mm)
10.04" x 7.53" (255.0mm x 191.32mm)
10.67" x 8.07" (271.0mm x 205.0mm)
.083" (2.1mm)
FTAS00-121AS4
Analog 4-Wire 12.1
9.69" x 7.26" (246.0mm x 184.5mm)
9.84" x 7.42" (250.0mm x 188.5mm)
10.28" x 7.80" (261.0mm x 198.0mm)
.083" (2.1mm)
FTAS00-150A4
Analog 4-Wire 15.0
12.05" x 9.06" (306.1mm x 230.1mm)
12.21" x 9.25" (310.0mm x 235.0mm)
12.91" x 9.84" (328.0mm x 250.0mm)
.083" (2.1mm)
FTAS00-104A5
Analog 5-Wire
10.4
8.5" x 6.45" (215.9mm x 163.9mm)
8.66" x 6.61" (219.9mm x 167.9mm)
9.31" x 7.22" (236.5mm x 183.3mm)
.083" (2.1mm)
FTAS00-121A5
Analog 5-Wire
12.1 9.8" x 7.37" (249.0mm x 187.2mm)
9.94" x 7.50" (252.4mm x 190.6mm)
10.52" x 8.1" (267.1mm x 205.8mm)
.083" (2.1mm)
FTAS00-150A5
Analog 5-Wire
15.012.05" x 9.06" (306.1mm x 230.1mm)
12.19" x 9.19" (309.5mm x 233.5mm)
12.79" x 9.79" (324.8mm x 248.7mm)
.083" (2.1mm)
FTAS225-57AN
Digital
5.7
4.54" x 3.9" (115.2mm x 86.04mm)
4.80" x 3.62" (122.0mm x 92.0mm)
5.51" x 4.45" (140.0mm x 113.0mm)
.083" (2.1mm)


Touch Screen Controller Board Specifications
Part Number
Touch Screen Type
Communication Protocol
FTCS04B
Analog 4-Wire
RS232C
FTCU04B
Analog 4-Wire
USB
FTCS05B
Analog 5-Wire
RS232C
FTCU05B
Analog 5-Wire
USB

Distinctive Characteristics
  • High Quality and Reliability
  • Easy Integration Replacing Mouse Functionality
  • Compatible with Control Board USB/RS232C
  • Device Driver Compatible with Vista and Windows XP Operating Systems

FTCU04B
View Product List

FTCSU564 Touch Screen Controller Specifications

The NKK FTCSU564 IC is for use with the 5- and 4-wire transparent touch screens and is available for those who prefer to design their own controller boards. When the screen is touched, it recognizes the position of the touch by the level of analog voltage detected by the A/D. The A/D converter receives the value and sends a set of coordinate values as serial data or USB.


Distinctive Characteristics
  • Interface USB and RS232C
  • High Speed and Accuracy
  • Built-in Calibration Function
  • Data Function Removal Built in to Eliminate Noise




























View Product List






  • NKK Switches
  • Optoelectronics|Displays