United States United States
Please confirm your currency selection:


Lumex InfoVue™ High / Low Temp LCD Displays

These LCDs Go Extreme from -40ºC to +85ºC!

Lumex InfoVueHigh / Low Temp LCD displays are designed to perform in extreme heat or cold while also providing enhanced visual display quality and significant technology cost and energy savings. Lumex InfoVue High / Low Temp LCD displays eliminate the need for built-in coolers and allow for low-power built-in heaters, enabling these extreme temperature devices to provide superior performance from -40ºC to +85ºC. These Lumex LCD displays provide full graphic capability and daylight visibility. InfoVue High / Low Temp displays are available in a variety of sizes, including 16x2, 20x2, 20x4, and 128x64.


View Product List
Features / Options
  • -40˚C - +85˚C
  • High-resolution, high-duty daylight visibility
  • Available from 8 x 1 character display up to a 320 x 240 graphic display
  • Available in either positive or negative image display
  • Wide variety of color choices when paired with LED backlights
Applications / Uses
  • Appliances
  • Industrial Controls
  • Medical Equipment
  • Military applications
InfoVue High / Low Temp LCD Displays Product Characteristics
Display
Type

Part
Number(s)

Spec
Sheet

Overall Size
(LxWxH)

Viewing
Area

Character Height
(WxH)


16x2 Character Module
LCR-U01602DSF/AWH
LCR-U01602DSF/DWH


75x36x12.8

64x14

.52x4.35
20x2 Character Module
LCR-U02002DSF-WH

116x37x8.2
83x18.6
3.70x5.55
20x4 Character Module
LCR-U02004DSF-WH

98x60x14.5
76.3x25
4.75x2.95
128x64 Graphic Module
LCR-U12864GSF-WH

90x70x13.2
70x38.3
.48x.52




  • Lumex
  • Display Technology
  • Optoelectronics|Displays