|
|
|
|
|
3M Touch Systems MicroTouch and Multi-Touch Surface Capacitive Touch Displays
3M Touch Systems MicroTouch
and
Multi-Touch Surface Capacitive Touch Displays
utilize an
all-glass surface capacitive touch sensor
and proprietary
3M ClearTek™ Hard Coat
to deliver superior durability, 91.5% light transmission, and an ultra-fast 5.4 millisecond touch response time.
3M Touch Systems MicroTouch
and
Multi-Touch Surface Capacitive Touch Displays
employ an
all-glass touch sensor
that has no moving parts, whereas
5-wire resistive
solutions rely on compressing the top film layer against a conductive coating to recognize touch. Since force is required to activate a
resistive touch screen
, it is susceptible to mechanical wear and the appearance of "Newton Rings" which can potentially reduce product life and optical performance. These rugged
3M Touch Systems Displays
continue to operate in the presence of on-screen contaminants and carry an "
unlimited touch
" warranty for a period of 3 years. In addition,
3M
owns the design and tooling for the display thereby increasing control over the product life cycle and decreasing the possibility for an external change.
|
Features
-
All-glass
-
3M ClearTek Hard Coat
-
Total touch solution
Benefits
-
Light transmission: 91.5%, compared to 80% for certain
5-wire resistive
solutions
-
Unaffected by UV light that can cause degradation of optics and yellowing of film-based touch sensors over time
-
No moving parts improves reliability
-
Inherently free from the appearance of "Newton Rings"
-
Proprietary coating is uniformly heat-infused into the glass creating a non-permeable barrier for increased scratch and chemical resistance
-
Low surface energy coating promotes smooth finger drag
-
Unaffected by surface contaminants
|
3M MicroTouch M1500SS and M1700SS Displays
|
The
3M MicroTouch M1500SS
(15") and
M1700SS
(17")
Displays
are purpose-built,
surface capacitive touch displays
which provide cost-competitive touch alternatives to
5-wire resistive display
solutions. The
displays
offer a stable base, highly durable
touch screen
, brilliant optics, and a cable management system, all in one simple-to-use design. These
displays
easily integrate into numerous
point-of-sale
, PC, and thin client systems making them ideal for applications requiring long life, 24/7 uptime, and the assurance of a 3-year "
unlimited touches
" warranty. Activated only by human touch, the
M1500SS
and
M1700SS displays
eliminate inadvertent or false touches from jewelry, clothing, or handheld objects, making them the clear choice for applications where reliability is key.
The
M1500SS
and
M1700SS displays
are designed for rock-solid touch stability even under rapidly repeating and/or heavy tapping. Most
displays
that were not designed for touch can wobble and/or flex, potentially causing a double touch that can increase operator error and create an unsatisfactory customer experience. The
M1500SS
and
M1700SS displays
have the flexibility to attach peripheral devices to the left or right of the
display bezel
and even maintain touch stability when locked in position at
display
angles ranging from 0 to 60 degrees for the
M1500SS
, and 0 to 90 degrees for the
M1700SS
.
|
Applications
-
Point of sale
(
POS
)
-
Point of service
-
Digital signage
-
Point of information (POI)
-
Hospitality
|
|
Part Number
|
Datasheet
|
Display Colors
|
Brightness with touch screen
|
Contrast Ratio
|
Viewing Angle
|
Resolution
|
Display Area (WxH)
|
Interface
|
|
11-81375-225
|
|
16.2 million
|
225 cd/m2 (nit)
|
500:1
|
±70⁰
|
1024 x 768
|
304.1 x 228.1 mm
|
USB
|
|
11-81375-227
|
16.2 million
|
225 cd/m2 (nit)
|
500:1
|
±70⁰
|
1024 x 768
|
304.1 x 228.1 mm
|
Serial
|
|
11-91378-225
|
|
16.2 million
|
270 cd/m2 (nit)
|
800:1
|
±80⁰
|
1280 x 1024
|
337.9 x 270.3 mm
|
USB
|
|
11-91378-227
|
16.2 million
|
270 cd/m2 (nit)
|
800:1
|
±80⁰
|
1280 x 1024
|
337.9 x 270.3 mm
|
Serial
|
|
3M MicroTouch C1500SS, C1700SS, and C2234SW Displays
|
The
3M MicroTouch C1500SS
(15"),
C1700SS
(17"), and
C2234SW
(22")
Displays
are robust metal chassis
displays
which use
3M
's industry-standard
surface capacitive touch technology
to provide durable, optically-enhanced, and cost competitive alternatives to
5-wire resistive displays
used in industrial automation equipment and kiosk enclosures. The
C2234SW
also provides an engaging large form factor display for use in these same applications. The
C1500SS
,
C1700SS
, and
C2234SW displays
offer multiple mounting options to make integration easy, and the first two also have a variety of
bezel
options for sealing against liquids and other contaminants. The
C1500SS
and
C2234SW displays
also have a remote on-screen
display
module which helps simplify any changes to the
display
image during installation or system maintenance.
Multiple mounting and
bezel
options enable customers to meet their application needs at minimal cost. The
C1500SS
and
C1700SS displays
offer a 75mm
VESA
pattern, and the C2234SW a 100mm
VESA
pattern, to provide arm mounting capability for industrial automation equipment. This minimizes the capital expenditure needed to upgrade equipment with
touch
. L-brackets are included for installations requiring the touch display to be fully enclosed. An optional VESA mounting bracket is also available for the
C1500SS display
.
|
Applications
-
Industrial automation
-
Security systems
-
Self service
-
Point of information (POI)
-
Hospitality
-
Home automation
|
|
Part Number
|
Datasheet
|
Display Colors
|
Brightness with touch screen
|
Contrast Ratio
|
Viewing Angle
|
Resolution
|
Display Area (WxH)
|
Interface |
|
11-71315-225-01
|
|
16.2 million
|
225 cd/m2 (nit)
|
500:1
|
±75⁰
|
1024 x 768
|
304.1 x 228.1 mm
|
USB
|
|
11-71315-227-01
|
16.2 million
|
225 cd/m2 (nit)
|
500:1
|
±75⁰
|
1024 x 768
|
304.1 x 228.1 mm
|
Serial
|
|
11-4945-225-00
|
|
16.2 million
|
225 cd/m2 (nit)
|
1000:1
|
±80⁰
|
1280 x 1024
|
337.9 x 270.3 mm
|
USB
|
|
11-4945-227-00
|
16.2 million
|
225 cd/m2 (nit)
|
1000:1
|
±80⁰
|
1280 x 1024
|
337.9 x 270.3 mm
|
Serial
|
|
C2234SW
|
|
16.7 million
|
225 cd/m2 (nit)
|
1000:1
|
170⁰
|
1680 x 1050
|
473.8 x 296.1 mm
|
USB and Serial
|
3M Multi-Touch M2256PW and C2254PW Displays
|
The 22-inch
3M Multi-Touch M2256PW
and
C2254PW Displays
each combine a projected
capacitive matrix touchscreen
offering ultra-fast, accurate, and precise touch response (20-plus finger for
M2256PW
and 10 finger for
C2254PW
), with a high-definition, wide viewing angle
LCD
to create a
multi-touch display
that meets or exceeds the most demanding interactive applications. Both
displays
have a highly-durable glass front surface with anti-stiction coating that greatly reduces surface friction and allows users fingers to glide across the
display
for easy gesture functions. Also, the
M2256PW display
works with thin gloves, responds to very light touch, and is fully compatible with
Windows 7
.
Both the
M2256PW
and
C2254PW Displays
use
3M Projected Capacitive Technology
(
3M PCT
) with "full
multi-touch
" capabilities. Designed to push touch performance beyond traditional zoom, pinch, expand, and rotate capabilities, this technology offers developers an interactive tool of 20 resolvable touches at less than 6 millisecond (ms) point speed with the
M2256PW display
, and 10 touches at less than 12 millisecond touch speed with the
C2254PW
. Ultra-fast
multi-touch
capabilities developed by
3M
can help overcome latency issues associated with software filtering factors and/or slow touch response rate which can negatively impact the user experience. In addition,
3M PCT
technology is more natural, intuitive, and responsive compared to optically-based two touch systems.
|
Features
-
Full
multi-touch
capabilities
-
Designed for
multi-touch
applications
Applications
-
Digital signage
-
Security monitoring systems
-
Audio visual
-
Media and broadcast
-
Industrial automation
Benefits
-
Enables next-generation interactive software applications well beyond two touch expectations
-
Compatible with
Windows 7
-
1680x1050 high definition resolution
-
Wide horizontal/vertical viewing angle allows outstanding off-axis viewing
-
High image contrast provides sharp brilliant image quality
-
Anti-stiction
surface enhances the user experience for simple and advanced gestures
-
Over 3300 touch sensing points deliver optimal precision and accuracy
|
M2256PW
Benefits
-
20 finger input with 6ms touch response
-
Robust hardware platform that can help "future proof" software development
-
Stable base designed for
multi-touch
and multiple users
-
Works with light touch and with nitrile, latex, and vinyl gloves
Applications
-
Computer aided design
-
Education and training
-
Telepresense
-
Health information systems
-
Geographic information systems
-
Home automation
-
Software development
|
C2254PW
The
C2254PW
chassis was designed to meet the demanding needs of a public environment while being versatile enough to easily integrate into custom enclosures. The all steel construction provides a rugged metal frame to securely mount into enclosures. Multiple mounting methods, such as 100mm
VESA
mount and side brackets, are offered to ensure a proper fit in both horizontal or vertical orientations. The compact form factor delivers a slim product designed to fit into tight kiosks and can be used to retrofit most 22" chassis in the marketplace.
Benefits
-
10 finger input with 12ms touch response
-
Supports
Windows XP
and
Linux
operating systems
-
All steel construction provides rugged frame for public use environments
-
Slim profile for fit into compact enclosures
-
Small form factor enables retrofit capabilities
Applications
-
Kiosks
-
Gaming and amusement
-
Self service
-
Point of information
|
|
Part Number
|
Datasheet
|
Display Colors
|
Brightness with touch screen
|
Contrast Ratio
|
Viewing Angle
|
Resolution
|
Display Area (WxH)
|
|
M2256PW
|
|
16.7 million
|
270 cd/m2 (nit)
|
1000:1
|
178⁰
|
1680 x 1050
|
473.8 x 296.1 mm
|
|
C2254PW
|
|
16.7 million
|
270 cd/m2 (nit)
|
1000:1
|
178⁰
|
1680 x 1050
|
473.8 x 296.1 mm
|
Bezel Options for MicroTouch C1500SS and C1700SS Displays
|
The
C1500SS display
offers three
bezel
options, and the
C1700SS display
offers two
bezel
options. The standard
CT150 Touch Monitor
product includes the
Slimline Bezel
, which is flush with the edges of the
display
. There are reinforced bosses on the
monitor
case for bracket mounting. This style is ideal for rear mount and arm-mounted applications.
The
Contour Flanged Bezel
, optional for the
C1500SS
, is contoured on the front to resemble a
desktop monitor bezel
, with a lip to cover the air gap between the
touch display
and the enclosure opening. This
bezel
is designed for front mount or "drop-in" applications, and is sold separately from the
monitor
. The
Slimline Bezel
and
Contour Flanged Bezel
are
plastic bezels
, ideal for solutions that require a
NEMA 1
seal rating.
The
Industrial Flanged Bezel
is an optional rugged
metal
, gasketed
bezel
with wide flange and multiple attachment points to both the
display
and the enclosure. This
bezel
, available for both sizes of
display
, enables kiosks or others enclosures to support
NEMA 4X
/
IP66
seal ratings. It is also sold separately from the
monitor
.
|
|