United States United States
Please confirm your currency selection:



Digi International m10™ Compact Satellite Modem

The Digi International m10compact satellite modem is a small footprint satellite module that provides worldwide satellite data connectivity for a wide variety of asset-tracking and industrial remote communication applications. The high-performance Digi m10 compact satellite modem operates on the ORBCOMM low-earth orbit satellite network and is designed to enable cost-efficient Machine-to-Machine (M2M) communication with virtually unlimited global coverage and no blockage. The Digi International m10 satellite modem features very low transmit and receive power and offers immediate product design integration through its integrated serial interface. The Digi International m10 kit provides all the necessary components for quick and easy product evaluation, development, and prototyping.


View Product List
Digi m10 Features
  • Cost-efficient with leading performance
  • Global LEO satellite coverage (no blockage)
  • Extremely compact module form factor
  • Highly integrated using Digi satellite technology
  • Very low transmit and receive power
  • Industrial operating temperature
  • Highly shock and vibration resistant
  • Quick and simple product design integration
  • Direct PCB mount or cable connection
Digi m10 Applications

Digi m10 Application Highlight


Product Specifications

Application Interface
  • Header: 14-pin socket, 1 mm pitch (Samtec P/N MLE-107-01-G-DV-K)
  • Serial Port: UART (3.3V TTL), 2-wire, with modem power on/off control option through DTR signal
  • Wake Trigger: Satellite Available (SA), Data Available (DA)
Mechanical
  • Dimensions (L x W x H): 2.95 in x 1.81 in x 0.52 in (7.49 cm x 4.60 cm x 1.32 cm)
Satellite Communications
  • Antenna Connector: MMCX male connector (50 Ω)
  • Minimum Detectable Signal: -120 dBm (typical)
  • Transmit Power: 5W nominal
  • Frequencies: TX: 148-150.05 MHz; RX: 137-138 MHz
Environmental
  • Operating Temperature: -40° C to +85° C (-40° F to +185° F)
  • Relative Humidity: 0% to 95% (non-condensing)
  • Shock (Operational) Exceeds SAE J1455 levels
  • Vibration (Operational): Exceeds SAE J1455 levels
  • Radiated Emissions: EN300 832, EN301-721
Power Requirements
  • Input Voltage: +9 to 18VDC
  • Transmit Current: 1.5A max @ +12VDC
  • Receive Current: 60 mA max @ +12VDC






  • Digi International
  • Industrial|Transportation|Wireless
  • Embedded Solutions