WIZnet WIZ108SR RS422/485-to-Ethernet ModuleWIZnet WIZ108SR RS422/485-to-Ethernet Module is a gateway module between an RS-422/485 device and Ethernet which provides a quick and easy-to-use interface that shortens the development period. WIZnet WIZ108SR RS422/485-to-Ethernet Module features compact size, guaranteed stable and reliable data communication, and a user friendly configuration program. The module provides 10/100Mbps Ethernet and a maximum of 230Kbps RS-422/485 interface, and supports PPPoE protocol, serial, and IP configuration.
Features
- Compact sized RS422/485 to Ethernet
- Quick and simple internet connection to serial devices
- Supporting firmware customization according to customer's requirement
- Guaranteed stable and reliable data communication with W7100 one chip solution
- Provides user-friendly configuration tool program
- Supports PPPoE protocol and authentication configuration for ADSL users
- Supports user password for security
- Supports serial command for serial configuration
- 10/100Mbps Ethernet and max 230Kbps RS-422/485 interface
- Supports IP configuration - Static, DHCP, & PPPoE
- Supports DNS
- Telnet com port option (RFC2217) compliant
- Compact design 48mm X 30mm X 18mm ( L x W x H )
- RoHS compliant
|