|
|
 

View Product List
| Texas Instruments' Stellaris® LM3SPB90 Evaluation KitsTexas Instruments' Stellaris® LM3SPB90 evaluation kits are full-featured development and evaluation kits for LM3S9000 microcontrollers. The Texas Instruments Stellaris LM3S9B96 (DK-LM3S9B96) development board has a maximum set of peripherals to demonstrate the MCU's capabilities and provide maximum flexibility with breakout header pads for all I/O. The LM3SB96 provides a platform for evaluating memory-demanding applications as well as applications that utilize the Tempest
class of new capabilities such as I2S audio. EPI capability, and
simultaneous availability of Ethernet, USB, OTG, and CAN
communications. The Texas Instruments Stellaris Single-Board Computer Intelligent Display Reference Design Kit (RDK-IDM-SBC)
features an intelligent 3.5-inch QVGA landscape display touchscreen
along with fully integrated 10/100 Ethernet, USB Host, and CAN
interfaces. Texas Instruments also offers evaluation kits designed specifically for the LM3S9B90 and LM3S9B92 MCUs. |
| 

View Product List
| Texas Instruments Stellaris® Intelligent Display ModuleThe Texas Instruments Stellaris® Intelligent Display Module with 3.5" Landscape Display Reference Design Kit (RDK-IDM-L35) offers a complete QVGA touch-screen user interface for control, automation, and instrumentation applications. This Texas Instruments
device features several serial, digital, and analog connectivity
options for easy implementation as a Human Machine Interface (HMI)
touch display panel in an embedded control device. Software development
for the RDK-IDM-L35 is simplified by using Texas Instruments´ comprehensive graphics library and ARM development tools from ARM tools partners. Stellaris IDMs are the first display modules available with the efficient performance and robust integration of an ARM® Cortex™-M3 MCU. |
| 

View Product List
| Texas Instruments Stellaris DK-LM3S9B96 Development KitThe Texas Instruments Stellaris DK-LM3S9B96 Development Kit provides a feature-rich development platform for Ethernet, USB OTG/Host/Device, and CAN enabled Stellaris ARM® Cortex™-M3-based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller-based
target board. The development kit contains all cables, software, and
documentation needed to develop and run applications for Stellaris microcontrollers easily and quickly. The Texas Instruments Stellaris DK-LM3S9B96 Development Kit features: StellarisWare Peripheral Library, USB Library, and Graphics Library in conjunction with ARM® development tools from ARM® tools partners. |

|